DeWALT Aluminium Oxide Abrasive Disc Sanding Disc, 125 mm, 120 Grit
- RS Stock No.:
- 215-733
- Mfr. Part No.:
- DT3115-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 25 units)*
€18.10
(exc. VAT)
€22.26
(inc. VAT)
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.10 | €0.724 |
*price indicative
- RS Stock No.:
- 215-733
- Mfr. Part No.:
- DT3115-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Abrasive Disc | |
| Backing Material | Nylon Loop | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 120 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Abrasive Disc | ||
Backing Material Nylon Loop | ||
Sub Type Sanding Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 120 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT ROS 125mm 120G Multi Purpose Sandpaper is a versatile solution for basic, intermediate, and finishing sanding tasks in various materials such as wood, paints, and varnishes. With features like stearate coating, quick fit hook and loop backing, and heat resistant resin adhesive bond, this sandpaper ensures efficient and effective sanding results.
Stearate coating reduces clogging and is excellent for softwoods and painted surfaces (grits 80 or greater)
Quick fit nylon loop backing allows for fast and easy paper change
Heat resistant resin adhesive bond ideal for power sanding applications
Suitable for basic, intermediate, and finishing sanding in wood, paints, and varnishes
Clip, Hook and loop design for convenience and versatility
Related links
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 120 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 120 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 320 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 240 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 80 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 40 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 180 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 60 Grit
