DeWALT Aluminium Oxide Abrasive Disc Sanding Disc, 150 mm, 120 Grit
- RS Stock No.:
- 215-523
- Mfr. Part No.:
- DT3125-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 10 units)*
€9.72
(exc. VAT)
€11.96
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.72 | €0.972 |
*price indicative
- RS Stock No.:
- 215-523
- Mfr. Part No.:
- DT3125-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Sub Type | Sanding Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 120 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Sub Type Sanding Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 120 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT ROS 150mm 120G Multi Purpose Sandpaper is a versatile sanding tool designed for basic, intermediate, and finishing sanding in wood, paints, and varnishes. With its stearate coating that reduces clogging, quick fit nylon loop backing, and heat-resistant resin adhesive bond, this sandpaper is ideal for a variety of applications.
Stearate coating reduces clogging, making it excellent for softwoods and painted surfaces
Quick fit nylon loop backing allows for fast and easy paper change
Heat-resistant resin adhesive bond is ideal for power sanding
Suitable for basic, intermediate, and finishing sanding in wood, paints, and varnishes
Clip, Hook and Loop design for easy application
Grit size of 120 for smooth sanding
Pack quantity of 10 for convenience
Related links
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 120 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 40 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 80 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 180 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 320 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 240 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 800 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 60 Grit
