DeWALT Aluminium Oxide Abrasive Disc Sanding Disc, 125 mm, 180 Grit
- RS Stock No.:
- 216-250
- Mfr. Part No.:
- DT3116-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 25 units)*
€18.17
(exc. VAT)
€22.35
(inc. VAT)
In Stock
- 8 unit(s) ready to ship
- Plus 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.17 | €0.727 |
*price indicative
- RS Stock No.:
- 216-250
- Mfr. Part No.:
- DT3116-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 180 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Sub Type Sanding Disc | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 180 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT ROS 125mm 180G Multi-Purpose Sandpaper features a stearate coating that reduces clogging, making it excellent for softwoods and painted surfaces. Its quick fit design with a nylon loop backing allows for fast and easy paper changes, while the heat-resistant resin adhesive bond makes it ideal for power sanding. Suitable for basic, intermediate, and finishing sanding in wood, paints, and varnishes.
Stearate coating reduces clogging, great for softwoods and painted surfaces
Quick fit design with nylon loop backing for fast and easy paper changes
Heat-resistant resin adhesive bond ideal for power sanding
Suitable for basic, intermediate, and finishing sanding in wood, paints, and varnishes
Clip/Hook and Loop design for versatile application
Grit size 180 for fine sanding applications
Pack quantity of 25 for convenience
Related links
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 180 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 180 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 240 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 120 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 320 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 80 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 40 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 60 Grit
