DeWALT Aluminium Oxide Abrasive Disc Sanding Disc, 125 mm, 240 Grit
- RS Stock No.:
- 216-181
- Mfr. Part No.:
- DT3107-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 10 units)*
€8.51
(exc. VAT)
€10.47
(inc. VAT)
Temporarily out of stock
- 21 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.51 | €0.851 |
*price indicative
- RS Stock No.:
- 216-181
- Mfr. Part No.:
- DT3107-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Sub Type | Sanding Disc | |
| Backing Material | Nylon Loop | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 240 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Sub Type Sanding Disc | ||
Backing Material Nylon Loop | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 240 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT 125mm 240G Multi-Purpose Sandpaper is designed to make sanding easier and more efficient. With a quick fit nylon loop backing, stearate coating to reduce clogging, and heat-resistant resin adhesive bond, this sandpaper is ideal for basic, intermediate, and finishing sanding in wood, paints, and varnishes.
Stearate coating reduces clogging, making it excellent for softwoods and painted surfaces with grits 80 or greater
Quick fit nylon loop backing allows for fast and easy paper changes
Heat-resistant resin adhesive bond is ideal for power sanding applications
Grit size of 240 for a fine finish
Comes in a pack of 10 for convenience
Related links
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 240 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 240 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 120 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 320 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 80 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 180 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 40 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 60 Grit
