DeWALT Aluminium Oxide Abrasive Disc Sanding Disc, 150 mm, 60 Grit
- RS Stock No.:
- 215-813
- Mfr. Part No.:
- DT3132-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 25 units)*
€22.38
(exc. VAT)
€27.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €22.38 | €0.895 |
*price indicative
- RS Stock No.:
- 215-813
- Mfr. Part No.:
- DT3132-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Sub Type | Sanding Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 60 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Sub Type Sanding Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 60 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT ROS 150mm 60G Multi Purpose Sandpaper is an essential tool for basic, intermediate, and finishing sanding tasks in wood, paints, and varnishes. With its stearate coating that reduces clogging and heat-resistant resin adhesive bond, this sandpaper is ideal for power sanding various surfaces.
Stearate coating reduces clogging, making it excellent for softwoods and painted surfaces (grits 80 or greater)
Quick fit design with nylon loop backing allows for fast and easy paper changes
Heat-resistant resin adhesive bond ideal for power sanding
Grit size 60 for effective sanding results
Versatile application material for multi-purpose use
Pack quantity of 25 for convenience and value
Related links
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 60 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 60 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 80 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 40 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 180 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 320 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 240 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 800 Grit
