DeWALT Aluminium Oxide Abrasive Disc Sanding Disc, 125 mm, 40 Grit

Subtotal (1 pack of 10 units)*

€8.51

(exc. VAT)

€10.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€8.51€0.851

*price indicative

RS Stock No.:
215-821
Mfr. Part No.:
DT3101-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Disc Diameter

125mm

Sub Type

Sanding Disc

Backing Material

Nylon Loop

Product Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Grit Size

40

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The DeWALT ROS 125mm 40G Multi Purpose Sandpaper 8 Hole Discs are essential for basic, intermediate and finishing sanding in wood, paints, and varnishes. With a stearate coating that reduces clogging, these sandpaper discs are excellent for softwoods and painted surfaces with grits of 80 or greater. The resin adhesive bond makes them heat resistant, ideal for power sanding, while the quick fit nylon loop backing allows for fast and easy paper changes.

Stearate coating reduces clogging, making it excellent for softwoods and painted surfaces with grits of 80 or greater

Quick fit nylon loop backing allows for fast and easy paper changes

Heat resistant resin adhesive bond ideal for power sanding and long-lasting use

Designed for basic, intermediate, and finishing sanding in wood, paints, and varnishes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy