DeWALT Silicon Carbide Abrasive Disc Sanding Disc, 125 mm, 120 Grit
- RS Stock No.:
- 216-060
- Mfr. Part No.:
- DTM3115-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 10 units)*
€15.66
(exc. VAT)
€19.26
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.66 | €1.566 |
*price indicative
- RS Stock No.:
- 216-060
- Mfr. Part No.:
- DTM3115-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Abrasive Disc | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 125mm | |
| Backing Material | Nylon Mesh | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | 120 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Abrasive Disc | ||
Sub Type Sanding Disc | ||
Disc Diameter 125mm | ||
Backing Material Nylon Mesh | ||
Abrasive Material Silicon Carbide | ||
Grit Size 120 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT versatile sandpaper disc designed with silicon carbide grit, offers exceptional durability for up to 4X longer life compared to standard abrasive papers. The open weave structure ensures efficient removal of sanding dust, resulting in a finer sanding pattern. Its universal fitment eliminates the need for precise positioning, while the hook and loop fastener closure system allows for quick attachment to the sander.
Open structure of grid lines eliminates need for precise positioning
Hook and loop fastener closure system for quick attachment
Nylon mesh eliminates need for additional backing pad
Silicon carbide grit provides up to 4X longer life
Open weave structure enables effective removal of sanding dust
Related links
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 120 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 120 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 120 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 240 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 80 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 120 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 80 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 240 Grit
