DeWALT Silicon Carbide Abrasive Disc Sanding Disc, 225 mm, 80 Grit

Subtotal (1 pack of 5 units)*

€21.90

(exc. VAT)

€26.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€21.90€4.38

*price indicative

RS Stock No.:
215-559
Mfr. Part No.:
DTM8681-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Disc Diameter

225mm

Sub Type

Sanding Disc

Backing Material

Nylon Mesh

Product Type

Abrasive Disc

Abrasive Material

Silicon Carbide

Grit Size

80

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The DeWALT sandpaper disc is a game-changer for all your sanding needs. With its unique design featuring a nylon mesh and silicon carbide grit, it provides up to 4X longer life compared to standard abrasive papers. The open weave structure ensures a more effective removal of sanding dust, resulting in a finer sanding pattern.

Universal fitment with open structure grid lines eliminating the need for precise positioning

Quick attachment with hook and loop fastener closure system connecting quickly to the sander

Nylon mesh eliminates the need for an additional backing pad on an orbital sander

Silicon carbide grit provides up to 4X longer life compared to standard abrasive papers

Open weave structure enables more effective removal of sanding dust for a finer sanding pattern

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy