3M 7100031964 Aluminium Oxide Surface Conditioning Disc, 125 mm125 mm
- RS Stock No.:
- 338-196
- Mfr. Part No.:
- 7100031964
- Manufacturer:
- 3M
Subtotal (1 pack of 5 units)*
€16.29
(exc. VAT)
€20.04
(inc. VAT)
In Stock
- 424 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.29 | €3.258 |
*price indicative
- RS Stock No.:
- 338-196
- Mfr. Part No.:
- 7100031964
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Sub Type | Surface Conditioning Disc | |
| Disc Diameter | 125mm | |
| Backing Material | Fibre | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 60+ | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | 7100031964 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Sub Type Surface Conditioning Disc | ||
Disc Diameter 125mm | ||
Backing Material Fibre | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 60+ | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series 7100031964 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Fiber Sanding Disc 982C, 125 mm x 22 mm, 60+, IPS, outperforms traditional ceramic abrasive discs in the industry. It offers superior durability, faster material removal, and consistent performance, making it ideal for high-demand sanding applications, especially on metal surfaces.
Coating type is open coating
Binding type is resin
Related links
- 3M 7100032337 Aluminium Oxide Surface Conditioning Disc, 125 mm125 mm
- 3M 7000028200 Aluminium Oxide Surface Conditioning Disc, 125 mm125 mm 25 Per Pack
- 3M 7100099788 Aluminium Oxide Surface Conditioning Disc, 125 mm125 mm 100 Per Pack
- 3M 7100099247 Aluminium Oxide Surface Conditioning Disc, 125 mm180 mm
- 3M 7100099256 Aluminium Oxide Surface Conditioning Disc, 125 mm180 mm
- 3M 7000104463 Aluminium Oxide Surface Conditioning Disc 40 Grade
- 3M 7000104474 Aluminium Oxide Surface Conditioning Disc 120 Grade
- 3M 7100100981 Aluminium Oxide Surface Conditioning Disc, 125 mm76.2 mm 200 Per Pack