3M 7100099247 Aluminium Oxide Surface Conditioning Disc, 125 mm180 mm

Subtotal (1 unit)*

€4.40

(exc. VAT)

€5.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 87 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.40

*price indicative

RS Stock No.:
338-384
Mfr. Part No.:
7100099247
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

125mm

Sub Type

Surface Conditioning Disc

Backing Material

Fibre

Product Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Grit Size

60+

Centre Hole Size

22mm

Standards/Approvals

No

Series

7100099247

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Fiber Disc 787C, 60+, 180 mm x 22 mm, is designed for ultra-fast grinding. It provides exceptional material removal and durability, making it ideal for heavy-duty grinding applications. Perfect for achieving quick results on tough surfaces while maintaining consistent performance.

Connection type is resin

Abrasive material is precision ceramics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy