3M 7100099788 Aluminium Oxide Surface Conditioning Disc, 125 mm125 mm 100 Per Pack
- RS Stock No.:
- 338-388
- Mfr. Part No.:
- 7100099788
- Manufacturer:
- 3M
Image representative of range
Subtotal (1 unit)*
€2.44
(exc. VAT)
€3.00
(inc. VAT)
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €2.44 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 25
€61.62
(exc. VAT)
€75.79
(inc. VAT)
- RS Stock No.:
- 338-388
- Mfr. Part No.:
- 7100099788
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Backing Material | Fibre | |
| Product Type | Abrasive Disc | |
| Sub Type | Surface Conditioning Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 36+ | |
| Colour | Maroon | |
| Quantity Per Package | 100Per Pack | |
| Maximum Safe Speed | 12200rpm | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | 7100099788 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Backing Material Fibre | ||
Product Type Abrasive Disc | ||
Sub Type Surface Conditioning Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 36+ | ||
Colour Maroon | ||
Quantity Per Package 100Per Pack | ||
Maximum Safe Speed 12200rpm | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series 7100099788 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Fiber Disc 787C, 125 mm x 22 mm, is Ideal for daily use without compromising on performance or cost-effectiveness. It delivers excellent service life and material removal results, especially on stainless steel up to grain size 120+. Best used at low to medium pressure for consistent and efficient performance.
Coating type is closed scatter
Binding type is resin
Related links
- 3M 7100099788 Aluminium Oxide Surface Conditioning Disc, 125 mm125 mm 100 Per Pack
- 3M 7000028200 Aluminium Oxide Surface Conditioning Disc, 125 mm125 mm 25 Per Pack
- 3M 7100032337 Aluminium Oxide Surface Conditioning Disc, 125 mm125 mm
- 3M 7100031964 Aluminium Oxide Surface Conditioning Disc, 125 mm125 mm
- 3M 7100100981 Aluminium Oxide Surface Conditioning Disc, 125 mm76.2 mm 200 Per Pack
- 3M 7100233609 Aluminium Oxide Surface Conditioning Disc Coarse Grade, 20 Grit 20 Per Pack
- 3M 7000104463 Aluminium Oxide Surface Conditioning Disc 40 Grade
- 3M 7100099247 Aluminium Oxide Surface Conditioning Disc, 125 mm180 mm
