3M 7100099788 Aluminium Oxide Surface Conditioning Disc, 125 mm125 mm 100 Per Pack

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
834-199
Mfr. Part No.:
7100099788
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

125mm

Sub Type

Surface Conditioning Disc

Product Type

Abrasive Disc

Backing Material

Fibre

Abrasive Material

Aluminium Oxide

Grit Size

36+

Colour

Maroon

Quantity Per Package

100Per Pack

Maximum Safe Speed

12200rpm

Centre Hole Size

22mm

Standards/Approvals

No

Series

7100099788

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Fiber Disc 787C, 125 mm x 22 mm, is Ideal for daily use without compromising on performance or cost-effectiveness. It delivers excellent service life and material removal results, especially on stainless steel up to grain size 120+. Best used at low to medium pressure for consistent and efficient performance.

Coating type is closed scatter

Binding type is resin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy