3M Precision Shaped Ceramic Grain Abrasive Disc Sanding Disc, 76.2 mm, 220+ Grade, 220 Grit
- RS Stock No.:
- 618-174
- Mfr. Part No.:
- 7100287829
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€21.05
(exc. VAT)
€25.89
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.05 | €0.421 |
*price indicative
- RS Stock No.:
- 618-174
- Mfr. Part No.:
- 7100287829
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 76.2mm | |
| Sub Type | Sanding Disc | |
| Product Type | Abrasive Disc | |
| Backing Material | Net Backing | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 220 | |
| Grade | 220+ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 76.2mm | ||
Sub Type Sanding Disc | ||
Product Type Abrasive Disc | ||
Backing Material Net Backing | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 220 | ||
Grade 220+ | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 76.2mm Disc Diameter, 220 Grit size - 7100287829
This adhesive-backed/PSA sanding disc is designed for general-purpose sanding, stock removal and surface preparation across multiple substrates in industrial settings. It combines a blend of aluminium oxide and precision-shaped ceramic mineral on a net backing that allows dust extraction when used with a compatible backing pad and vacuum. The Hookit-style loop attachment integrated into the net enables Rapid disc changes without aligning extraction holes, making it suitable for continuous workflows in automation, electronics, electrical and mechanical environments.
Features & Benefits
• Precision-shaped ceramic grain delivers Faster cut rates and lower heat
• Net-backed construction enables efficient dust extraction with a vacuum
• Hookit loop integration permits quick tool-free disc replacement
• Patterned coating reduces loading and improves finish consistency
• Resin bond maintains abrasive integrity during aggressive sanding
• Net-backed construction enables efficient dust extraction with a vacuum
• Hookit loop integration permits quick tool-free disc replacement
• Patterned coating reduces loading and improves finish consistency
• Resin bond maintains abrasive integrity during aggressive sanding
Applications
• Suitable for de-nibbing filled surfaces in auto body repair
• Ideal for preparing painted panels prior to recoating
• Used for scuffing and blending composite components
• Can be used for metal deburring and light stock removal
• Suitable for sanding filler and putty on structural parts
• Ideal for preparing painted panels prior to recoating
• Used for scuffing and blending composite components
• Can be used for metal deburring and light stock removal
• Suitable for sanding filler and putty on structural parts
What backing type supports extraction performance?
The disc is mounted on an open net backing that pairs with a supporting tool and vacuum system to channel dust away from the work area during operation.
Which substrates will it abrade effectively?
It is formulated for primer, paint, lacquer, sealer, fillers, putty, gelcoat, composite materials, whitewood and metals.
How should the discs be stored to retain performance?
Keep in the original box at 16°C to 26°C and 35 to 50% relative humidity on a first-in, first-out basis
shelf life may shorten if packaging is unsealed or exposed to heat or moisture.
What attachment system is used for repeatable positioning?
Loops are integrated into the net backing to Interface with a Hookit-style hook-and-loop pad for simple, repeatable fitment.
Which abrasive minerals compose the grit?
The formulation is a blend of aluminium oxide together with a proprietary precision-shaped ceramic grain for combined cut and finish behaviour.
Related links
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 320+ Grade, 320 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 150+ Grade, 150 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 240+ Grade, 240 Grit