3M Precision Shaped Ceramic Grain Abrasive Disc Sanding Disc, 76.2 mm, 180+ Grade, 180 Grit
- RS Stock No.:
- 618-168
- Mfr. Part No.:
- 7100287549
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€21.68
(exc. VAT)
€26.67
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.68 | €0.434 |
*price indicative
- RS Stock No.:
- 618-168
- Mfr. Part No.:
- 7100287549
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Sanding Disc | |
| Product Type | Abrasive Disc | |
| Backing Material | Net | |
| Disc Diameter | 76.2mm | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 180 | |
| Grade | 180 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Sanding Disc | ||
Product Type Abrasive Disc | ||
Backing Material Net | ||
Disc Diameter 76.2mm | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 180 | ||
Grade 180 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 76.2mm Disc Diameter, 180 Grit size - 7100287549
This adhesive-backed/PSA sanding disc is designed for general-purpose and finish sanding across multiple substrates, providing dust extraction when used with a compatible backing pad and vacuum. It combines a patterned precision ceramic and aluminium oxide mineral coating on a net backing to support stock removal, scuffing and surface preparation in industrial environments.
Features & Benefits
• Precision Shaped Ceramic grain improves cut rate and life
• Hookit-compatible attachment enables Rapid disc changes
• Net backing allows effective dust extraction when vacuumed
• Patterned coating reduces loading and improves finish
• Blend of minerals balances aggressive removal with consistent finish
• Hookit-compatible attachment enables Rapid disc changes
• Net backing allows effective dust extraction when vacuumed
• Patterned coating reduces loading and improves finish
• Blend of minerals balances aggressive removal with consistent finish
Applications
• Suitable for paint removal on metal panels in automotive workshops
• Ideal for primer and lacquer sanding during refinishing processes
• Used for scuffing and surface prep on composites and gelcoat
• Can be used for intermediate sanding of whitewood and fillers
• used with extraction-equipped backing pads in production lines
• Ideal for primer and lacquer sanding during refinishing processes
• Used for scuffing and surface prep on composites and gelcoat
• Can be used for intermediate sanding of whitewood and fillers
• used with extraction-equipped backing pads in production lines
What attachment system does it use for quick changes?
The loops are integrated into the net backing to mate with a Hookit-style hook and loop backing pad for fast, tool-free swaps.
How should it be stored to preserve performance?
Keep in original packaging at 16°C to 26°C and 35 to 50% relative humidity on a first-in, first-out basis to avoid reduced shelf life.
Which mineral combination is present in the abrasive layer?
The coated surface uses a blend of aluminium oxide and a proprietary Precision Shaped Grain ceramic to balance cut and finish.
What operating speeds are appropriate for orbital sanders?
Maximum orbits per minute vary by disc diameter
check tool compatibility for correct OPM ratings to match the backing pad and avoid overheating.
How is dust management achieved during use?
The net support structure channels abrasive debris to a vacuum system when paired with a supporting tool and extraction-equipped backing pad.
Related links
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 320+ Grade, 320 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 150+ Grade, 150 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 240+ Grade, 240 Grit