3M Precision Shaped Ceramic Grain Abrasive Disc Sanding Disc, 127 mm, 180+ Grade, 50 Grit

Subtotal (1 pack of 50 units)*

€57.44

(exc. VAT)

€70.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€57.44€1.149

*price indicative

RS Stock No.:
625-927
Mfr. Part No.:
7100064177
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

127mm

Backing Material

Film

Product Type

Abrasive Disc

Sub Type

Sanding Disc

Abrasive Material

Precision Shaped Ceramic Grain

Grit Size

50

Grade

180

Standards/Approvals

EN 60309

RoHS Status: Exempt

COO (Country of Origin):
US

3M 775L Series Abrasive Disc, 127mm Disc Diameter, 180+ Grade - 7100064177


This 3M abrasive disc, a high-quality sanding disc designed for general-purpose applications, measures 127mm in diameter. Made from Advanced ceramic material, these discs are Ideal for a range of surface finishing tasks, providing smooth results and outstanding durability.

Features & Benefits


• Designed for high-speed sanding up to 12,000rpm
• Grade 180+ ensures excellent finish quality
• Self-sharpening ceramic grain reduces heat build-up
• Suitable for blending and deflashing applications
• Remarkably consistent performance across various materials
• Packed in a convenient quantity of 50 for extended use

Applications


• Perfect for random orbital sanding tasks
• Utilised in blending surfaces for a smooth finish
• Ideal for deflashing metal components during production
• Effective for surface preparation before painting or coating
• Suited for finishing stainless and mild steel

What speed can I safely use this disc at?


This disc is rated for a maximum safe speed of 12,000rpm, ensuring efficient operation during sanding tasks.

How does the ceramic material enhance performance?


The ceramic abrasive material maintains sharpness longer, providing effective cutting action while minimising heat generation and wear.

Can this disc be used on different types of metals?


Yes, it is effective for use on various metals, including stainless steel and mild steel.

How many discs come in a pack?


Each pack contains 50 discs, making it a cost-effective choice for frequent use.

What sanding techniques work best with this disc?


Utilising random orbital sanding techniques will yield the best surface finish results with these abrasive discs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy