3M 732U Ceramic Sanding Disc Abrasive Disc, 127 mm, 150+ Grade, 50 Grit 50
- RS Stock No.:
- 625-933
- Mfr. Part No.:
- 7100066674
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€52.02
(exc. VAT)
€63.98
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €52.02 | €1.04 |
*price indicative
- RS Stock No.:
- 625-933
- Mfr. Part No.:
- 7100066674
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | C-Paper | |
| Disc Diameter | 127mm | |
| Sub Type | Sanding Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Colour | Purple | |
| Grade | 150+ | |
| Maximum Safe Speed | 12000rpm | |
| Quantity Per Package | 50 | |
| Backing Weight | C | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | 732U | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material C-Paper | ||
Disc Diameter 127mm | ||
Sub Type Sanding Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Colour Purple | ||
Grade 150+ | ||
Maximum Safe Speed 12000rpm | ||
Quantity Per Package 50 | ||
Backing Weight C | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series 732U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 732U Series Abrasive Disc, 127mm Diameter, Ceramic Material - 7100066674
This abrasive disc is a versatile sanding solution tailored for various industrial applications. Designed specifically for use with random orbital sanders, this 127mm sanding disc utilises high-quality ceramic material to deliver exceptional performance across different tasks. With a grade of 150+, it is well-suited for blending, surface finishing, and coating removal, ensuring a professional finish every time.
Features & Benefits
• Delivers up to 99% dust extraction for a cleaner work environment
• Cuts significantly Faster than conventional abrasives, enhancing productivity
• Increased durability ensures longer disc life with fewer changes
• Anti-load coating minimises disc clogging, preserving performance
• C-weight paper backing offers a balance of flexibility and strength
• Easy to use with the 3M Hookit™ attachment system for quick disc changes
• Cuts significantly Faster than conventional abrasives, enhancing productivity
• Increased durability ensures longer disc life with fewer changes
• Anti-load coating minimises disc clogging, preserving performance
• C-weight paper backing offers a balance of flexibility and strength
• Easy to use with the 3M Hookit™ attachment system for quick disc changes
Applications
• Ideal for blending and de-flashing operations
• Effective for surface preparation prior to coating
• Utilised for general-purpose sanding tasks across metal and wood
• Suitable for finishing requiring a smooth surface
• Employed for efficient removal of unwanted coatings on various substrates
• Effective for surface preparation prior to coating
• Utilised for general-purpose sanding tasks across metal and wood
• Suitable for finishing requiring a smooth surface
• Employed for efficient removal of unwanted coatings on various substrates
How does the design improve the sanding efficiency during use?
The disc features precision-shaped grain technology that optimises cutting performance by providing Sharp peaks, enabling it to Slice through materials more efficiently than traditional sanding solutions.
What benefits does the dust extraction capability provide for users?
The superior dust extraction system not only enhances workspace cleanliness but also helps prevent disc loading, which can slow down work processes and impact overall productivity.
Could this disc be used on various types of materials?
Yes, the abrasive disc is designed to work effectively on metals, paint coatings, composites, gelcoat, and different wood types, making it versatile across various applications.
How does the disc maintain its performance over time?
Its anti-load coating, combined with 3M's Advanced abrasive mineral technology, reduces clogging and ensures consistent performance, allowing for a uniform finish from start to finish.
Related links
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 150+ Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 150+ Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 80 Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 120 Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 120 Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50