3M 732U Ceramic Sanding Disc Abrasive Disc, 152.4 mm, 180+ Grade, 50 Grit 50
- RS Stock No.:
- 625-938
- Mfr. Part No.:
- 7100066679
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€63.55
(exc. VAT)
€78.17
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €63.55 | €1.271 |
*price indicative
- RS Stock No.:
- 625-938
- Mfr. Part No.:
- 7100066679
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 152.4mm | |
| Sub Type | Sanding Disc | |
| Backing Material | Paper | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Colour | Purple | |
| Grade | 180 | |
| Quantity Per Package | 50 | |
| Maximum Safe Speed | 12000rpm | |
| Vacuum Hole Design | Multi Hole | |
| Backing Weight | C | |
| Standards/Approvals | No | |
| Series | 732U | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 152.4mm | ||
Sub Type Sanding Disc | ||
Backing Material Paper | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Colour Purple | ||
Grade 180 | ||
Quantity Per Package 50 | ||
Maximum Safe Speed 12000rpm | ||
Vacuum Hole Design Multi Hole | ||
Backing Weight C | ||
Standards/Approvals No | ||
Series 732U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 732U Series Abrasive Disc, 152.4mm Disc Diameter, 180+ Grade - 7100066679
This 3M abrasive disc is a high-performance sanding disc designed for various applications in industries such as automation and mechanical engineering. With a disc diameter of 152.4mm, it offers superior durability and a grade of 180+, making it Ideal for both coarse sanding and fine finishing tasks. The ceramic material ensures longevity and consistent results across a range of surfaces.
Features & Benefits
• Precision-shaped grain technology provides Faster cutting speeds
• Highly effective dust extraction improves workshop cleanliness
• Anti-load coating reduces disc clogging during use
• Suitable for hand or power tool operation for versatility
• Compatible with a range of materials including metals and composites
• Lower operational costs due to longer disc life and fewer changes
• Highly effective dust extraction improves workshop cleanliness
• Anti-load coating reduces disc clogging during use
• Suitable for hand or power tool operation for versatility
• Compatible with a range of materials including metals and composites
• Lower operational costs due to longer disc life and fewer changes
Applications
• Ideal for blending and general-purpose sanding
• Used for deflashing and surface finishing tasks
• Suitable for random orbital sanding processes
• Effective for edge rounding and coating refinement
• Used for deflashing and surface finishing tasks
• Suitable for random orbital sanding processes
• Effective for edge rounding and coating refinement
How does the abrasive disc improve productivity in sanding tasks?
Its precision-shaped grain technology allows for quicker material removal, which enhances overall efficiency and reduces rework. This is particularly beneficial in high-speed sanding applications where time savings are critical.
What materials can this abrasive disc be effectively used on?
It is designed to work well on a variety of surfaces including metal, paint coatings, composites, gelcoat, and different types of wood, making it versatile for various projects.
What advantages does the dust extraction feature provide?
The dust extraction capability of up to 99% helps maintain a cleaner work environment, which not only improves operator comfort but also enhances visibility and reduces health risks associated with airborne dust particles.
Related links
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 120 Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 150+ Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 80 Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50
- 3M Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit