3M Aluminium Oxide Abrasive Disc Cutting Disc, 115 mm, Extra Coarse Grade, 10 Grit
- RS Stock No.:
- 625-950
- Mfr. Part No.:
- 7100192336
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€247.25
(exc. VAT)
€304.12
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €247.25 | €24.725 |
*price indicative
- RS Stock No.:
- 625-950
- Mfr. Part No.:
- 7100192336
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Backing Material | Non-Woven | |
| Sub Type | Cutting Disc | |
| Disc Diameter | 115mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 10 | |
| Grade | Extra Coarse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Backing Material Non-Woven | ||
Sub Type Cutting Disc | ||
Disc Diameter 115mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 10 | ||
Grade Extra Coarse | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M XC-RD Series Abrasive Disc, 115mm Disc Diameter, 22mm Bore size - 7100192336
This abrasive disc is a cutting disc designed for high-performance cleaning applications. With a diameter of 115mm and a bore size of 22mm, it features a construction of aluminium oxide, making it suitable for demanding tasks across various trades. The extra coarse grade ensures efficient material removal, making it an essential addition to your toolkit.
Features & Benefits
• Round cutting disc shape enhances stability and control
• Manufactured from aluminium oxide for significant durability
• Extra coarse abrasive surface optimises cleaning effectiveness
• Supplied in a pack of 10 for extended use
• Compatible with a bore size of 22mm for versatility
• Manufactured from aluminium oxide for significant durability
• Extra coarse abrasive surface optimises cleaning effectiveness
• Supplied in a pack of 10 for extended use
• Compatible with a bore size of 22mm for versatility
Applications
• Used for heavy-duty cleaning of metal surfaces
• Suitable for rust and paint removal tasks
• Employed in maintenance and fabrication workshops
• Utilised in the electrical and mechanical industries
• Suitable for rust and paint removal tasks
• Employed in maintenance and fabrication workshops
• Utilised in the electrical and mechanical industries
What types of materials can be effectively cleaned with this disc?
The disc is suitable for cleaning metals, effectively removing rust, paint, and other contaminants from surfaces, ensuring a smooth finish for further processing or painting.
How does the abrasive grade impact performance during use?
The extra coarse grade allows for Rapid material removal, making it Ideal for heavy-duty tasks while reducing the time spent on cleaning operations compared to finer grades.
Can this disc be used with standard power tools?
Yes, it is designed to fit standard tools that accommodate a 22mm bore size, making it versatile for use across different machines and settings.
What is the expected lifespan of this abrasive disc under typical usage conditions?
The life expectancy may vary based on application and material type, but its engineered for rigorous tasks, ensuring durability and prolonged performance across multiple projects.
Are there specific safety precautions to consider when using the disc?
When using the disc, it's essential to wear appropriate personal protective equipment, such as goggles and gloves, to protect against flying debris and dust while ensuring a secure fit to the tool to prevent accidents.
Related links
- 3M Aluminium Oxide Abrasive Disc Cutting Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Clean and Strip XT Pro Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Cutting Disc Surface Conditioning Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Brake Hub Cleaning Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Clean and Strip XT Pro Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P30 Grit