3M Aluminium Oxide Abrasive Disc Clean and Strip XT Pro Disc, 115 mm, Extra Coarse Grade, 10 Grit
- RS Stock No.:
- 627-800
- Mfr. Part No.:
- 7100192330
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€225.93
(exc. VAT)
€277.89
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €225.93 | €22.593 |
*price indicative
- RS Stock No.:
- 627-800
- Mfr. Part No.:
- 7100192330
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Backing Material | Non-Woven | |
| Sub Type | Clean and Strip XT Pro Disc | |
| Disc Diameter | 115mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 10 | |
| Grade | Extra Coarse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Backing Material Non-Woven | ||
Sub Type Clean and Strip XT Pro Disc | ||
Disc Diameter 115mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 10 | ||
Grade Extra Coarse | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M XO-RD Series Abrasive Disc, 115mm Disc Diameter, 22mm Bore size - 7100192330
This abrasive disc is a blending disc designed for effective cleaning and surface preparation. With a disc diameter of 115mm and a bore size of 22mm, this extra coarse abrasive disc is MADE from aluminium oxide, ensuring durability and performance during use. Packaged in a set of 10, it is Ideal for various industrial applications where efficient metal cleaning is required.
Features & Benefits
• Designed for heavy-duty cleaning tasks to enhance productivity
• Made from aluminium oxide for long-lasting performance
• Extra coarse grade allows swift removal of material
• Round shape maximises surface contact for effective blending
• Compatible with a 22mm bore for versatile use
• Made from aluminium oxide for long-lasting performance
• Extra coarse grade allows swift removal of material
• Round shape maximises surface contact for effective blending
• Compatible with a 22mm bore for versatile use
Applications
• Utilised for preparing metal surfaces for finishing
• Effective for removing rust and old paint layers
• Suitable for blending weld seams and surface imperfections
• Ideal for use with electric or pneumatic hand tools
• A reliable choice for industrial cleaning tasks
• Effective for removing rust and old paint layers
• Suitable for blending weld seams and surface imperfections
• Ideal for use with electric or pneumatic hand tools
• A reliable choice for industrial cleaning tasks
What types of materials can be effectively cleaned with this disc?
The abrasive disc is particularly effective on metals, enabling efficient rust removal and paint stripping, thus rendering surfaces ready for additional treatments.
How does the design of the disc contribute to its functionality?
The round shape ensures even coverage across surfaces, making it easier to blend and clean large areas efficiently without leaving uneven textures.
Can this abrasive disc be used in conjunction with various power tools?
Yes, it is designed to fit tools equipped with a 22mm bore, making it versatile for use with different electric or pneumatic tools.
What is the expected lifespan of the disc during typical usage?
Lifespan varies depending on usage intensity and material type
however, the Durable aluminium oxide is designed to withstand heavy-duty tasks effectively.
Is this disc suitable for both professional and DIY projects?
Yes, it can be used in both industrial settings for professional cleaning and by DIY enthusiasts for home projects, offering versatility across applications.
Related links
- 3M Aluminium Oxide Abrasive Disc Clean and Strip XT Pro Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Cutting Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Cutting Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Brake Hub Cleaning Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Cutting Disc Surface Conditioning Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit