3M Aluminium Oxide Cutting Disc Surface Conditioning Disc, 100 mm, Extra Coarse Grade, 10 Grit
- RS Stock No.:
- 624-309
- Mfr. Part No.:
- 7100093975
- Manufacturer:
- 3M
Subtotal (1 box of 10 units)*
€96.37
(exc. VAT)
€118.54
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €96.37 | €9.637 |
*price indicative
- RS Stock No.:
- 624-309
- Mfr. Part No.:
- 7100093975
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cutting Disc | |
| Disc Diameter | 100mm | |
| Sub Type | Surface Conditioning Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 10 | |
| Grade | Extra Coarse | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cutting Disc | ||
Disc Diameter 100mm | ||
Sub Type Surface Conditioning Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 10 | ||
Grade Extra Coarse | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Clean and Strip Disc CG-ZS is engineered for aggressive cleaning and surface preparation tasks. Its extra coarse silicon carbide abrasive effectively removes paint, rust, and coatings without altering the base material's geometry. Designed with a Roloc mounting system, it ensures quick and secure attachment to tools, enhancing efficiency in multi-step finishing processes.
Easy attachment
Durable construction
Extra coarse silicon carbide
Related links
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Extra Coarse Grade
- 3M Aluminium Oxide Abrasive Disc Cutting Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Cutting Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Extra Coarse Grade
- 3M Aluminium Oxide Abrasive Disc Brake Hub Cleaning Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Clean and Strip XT Pro Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Clean and Strip XT Pro Disc Extra Coarse Grade, 10 Grit