3M PN-DH Aluminium Oxide, 100 mm, Coarse Grade, P150 Grit 25 Per Pack
- RS Stock No.:
- 626-020
- Mfr. Part No.:
- 7100274705
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€102.39
(exc. VAT)
€125.94
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €102.39 | €4.096 |
*price indicative
- RS Stock No.:
- 626-020
- Mfr. Part No.:
- 7100274705
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 100mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 7/8in | |
| Grit Size | P150 | |
| Colour | Bright | |
| Grade | Coarse | |
| Quantity Per Package | 25Per Pack | |
| Maximum Safe Speed | 15000rpm | |
| Standards/Approvals | No | |
| Series | PN-DH | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 100mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 7/8in | ||
Grit Size P150 | ||
Colour Bright | ||
Grade Coarse | ||
Quantity Per Package 25Per Pack | ||
Maximum Safe Speed 15000rpm | ||
Standards/Approvals No | ||
Series PN-DH | ||
Material Cut Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-Brite Precision Series Grinding Disc, 100mm Disc Diameter, P150 Grit size - 7100274705
This grinding disc is a non‑woven surface conditioning disc combining precision‑shaped grain with a conformable web to clean and finish substrates without altering base geometry. It is designed for low‑pressure operations on metals, offering consistent cutting behaviour and extended abrasive life for industrial preparation and finishing tasks.
Features & Benefits
• Precision‑shaped grain delivers Faster cut and longer life
• Suitable for stainless steel finishing at elevated speeds
• 7/8in centre hole enables common hook‑and‑loop or Roloc attachment
• Bright colour coding improves quick identification on site
• Coarse P150 grit provides aggressive material removal without gouging
• Suitable for stainless steel finishing at elevated speeds
• 7/8in centre hole enables common hook‑and‑loop or Roloc attachment
• Bright colour coding improves quick identification on site
• Coarse P150 grit provides aggressive material removal without gouging
Applications
• Suitable for surface prep on stainless steel components
• Ideal for deburring and cleaning in mechanical assemblies
• Used for finishing soft metals and aluminium panels
• Can be used for maintenance tasks in electrical cabinets
• Suitable for automated handling with quick‑change attachments
• Ideal for deburring and cleaning in mechanical assemblies
• Used for finishing soft metals and aluminium panels
• Can be used for maintenance tasks in electrical cabinets
• Suitable for automated handling with quick‑change attachments
What maximum rotational speed can it tolerate?
It is rated for a maximum safe speed of 15,000 r/min for compatible powered tools.
Which bore size fits standard quick‑change systems?
The disc has a 7/8in bore designed to suit hook‑and‑loop and Roloc‑style interfaces.
What grit level is provided and how does it behave?
The P150 coarse grit offers substantial stock removal while maintaining surface conformity.
How is the product supplied for production use?
Units are packaged as 25 per pack to facilitate repeated use in workshop and line environments.
Which substrate types are recommended for this abrasive?
It is suitable for stainless steel, carbon steel, aluminium and other soft metals.
Related links
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack