3M PN-DH Aluminium Oxide, 150 mm, Coarse Grade, P150 Grit 25 Per Pack
- RS Stock No.:
- 627-864
- Mfr. Part No.:
- 7100274660
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€165.41
(exc. VAT)
€203.45
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €165.41 | €6.616 |
*price indicative
- RS Stock No.:
- 627-864
- Mfr. Part No.:
- 7100274660
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 150mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 8mm | |
| Grit Size | P150 | |
| Colour | Bright | |
| Grade | Coarse | |
| Maximum Safe Speed | 10000rpm | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | No | |
| Material Cut | Stainless Steel | |
| Series | PN-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 150mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 8mm | ||
Grit Size P150 | ||
Colour Bright | ||
Grade Coarse | ||
Maximum Safe Speed 10000rpm | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals No | ||
Material Cut Stainless Steel | ||
Series PN-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-Brite Precision Series Grinding Disc, 150mm Disc Diameter, 10000 rpm Maximum Safe Speed - 7100274660
This grinding disc is a 150mm abrasive tool designed to condition and finish metal surfaces in industrial settings. It combines a non-woven backing with precision-shaped abrasive grains to remove material efficiently while maintaining the underlying component geometry. Supplied in packs for production use, the disc is suited to low-pressure operations across a range of ferrous and non-ferrous substrates.
Features & Benefits
• Precision-shaped grain delivers Faster material removal and longer life
• Coarse grit provides aggressive stock removal for Faster cycle times
• Bright colour coding enables quick Visual identification on-site
• 8mm bore supports common tool spindle fittings for easy mounting
• Rated to 10,000 rpm for compatibility with high-speed grinders
• Coarse grit provides aggressive stock removal for Faster cycle times
• Bright colour coding enables quick Visual identification on-site
• 8mm bore supports common tool spindle fittings for easy mounting
• Rated to 10,000 rpm for compatibility with high-speed grinders
Applications
• Suitable for stainless steel deburring and surface preparation
• Ideal for carbon steel edge blending and weld finishing
• Used for aluminium oxide removal and light cleaning on aluminium
• Can be used for metal finishing in automation and fabrication cells
• Suitable for electronic enclosure surface preparation pre-assembly
• Ideal for carbon steel edge blending and weld finishing
• Used for aluminium oxide removal and light cleaning on aluminium
• Can be used for metal finishing in automation and fabrication cells
• Suitable for electronic enclosure surface preparation pre-assembly
How is this disc supplied for production environments?
It is packaged as multiple units per pack to support continuous workflows and reduce changeover frequency.
Which substrates are appropriate for its coarse performance?
The disc is suitable for stainless steel, carbon steel, aluminium and other soft metals where aggressive conditioning is required.
What attachment options are compatible with the disc mounting?
The centre-hole configuration accepts common 8mm bore spindles and hook-and-loop or Roloc-type adapters depending on the holder used.
How does the abrasive structure affect the finished geometry?
The combination of non-woven web and shaped grains conditions surfaces without altering part dimensions or causing undercutting.
Related links
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Very Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack