3M PN-DH Aluminium Oxide, 100 mm, Coarse Grade, P150 Grit 25 Per Pack
- RS Stock No.:
- 626-029
- Mfr. Part No.:
- 7100275261
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€102.39
(exc. VAT)
€125.94
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €102.39 | €4.096 |
*price indicative
- RS Stock No.:
- 626-029
- Mfr. Part No.:
- 7100275261
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 100mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 16mm | |
| Grit Size | P150 | |
| Colour | Bright | |
| Grade | Coarse | |
| Quantity Per Package | 25Per Pack | |
| Maximum Safe Speed | 15000rpm | |
| Standards/Approvals | No | |
| Series | PN-DH | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 100mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 16mm | ||
Grit Size P150 | ||
Colour Bright | ||
Grade Coarse | ||
Quantity Per Package 25Per Pack | ||
Maximum Safe Speed 15000rpm | ||
Standards/Approvals No | ||
Series PN-DH | ||
Material Cut Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-Brite Precision Series Grinding Disc, 100mm Disc Diameter, P150 Grit size - 7100275261
This grinding disc is a non-woven surface conditioning product designed to abrade, clean and finish metal substrates in industrial environments. Combining shaped abrasive grain with a conformable web, it removes surface contaminants and modifies finishes without altering component geometry, making it suitable for low-pressure operations across a range of metals.
Features & Benefits
• Precision-shaped grain for increased cutting speed and life
• Coarse P150 grade delivering aggressive material removal
• Bright colour coding for Rapid disc identification
• 16mm bore for secure mounting on compatible spindles
• Rated to 15,000 r/min for high-speed rotary applications
• Coarse P150 grade delivering aggressive material removal
• Bright colour coding for Rapid disc identification
• 16mm bore for secure mounting on compatible spindles
• Rated to 15,000 r/min for high-speed rotary applications
Applications
• Suitable for stainless steel surface preparation prior to welding
• Ideal for deburring and blending on carbon steel components
• Can be used for finishing aluminium panels at low pressures
• Used with hook-and-loop or Roloc™ attachments for Rapid changeover
• Suitable for production and maintenance tasks in automation cells
• Ideal for deburring and blending on carbon steel components
• Can be used for finishing aluminium panels at low pressures
• Used with hook-and-loop or Roloc™ attachments for Rapid changeover
• Suitable for production and maintenance tasks in automation cells
What attachment methods are compatible with this disc?
It is intended for hook-and-loop and Roloc™ style attachments including a 7/8 centre hole option for quick mounting systems.
How does the abrasive perform on thin-section metals?
The non-woven web balances conformability and durability to finish thin sections without gouging or changing part geometry when used at low pressure.
How is pack quantity supplied for workshop stocking?
The product is supplied in packs containing 25 discs to support batch replenishment.
Which substrate types are appropriate for this abrasive?
It is formulated for aluminium, soft metals, carbon steel and stainless steel for cleaning, blending and finishing operations.
Related links
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack