3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 2 in, Extra Coarse Grade, 50 Grit 50
- RS Stock No.:
- 627-742
- Mfr. Part No.:
- 7100359477
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€113.60
(exc. VAT)
€139.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €113.60 | €2.272 |
*price indicative
- RS Stock No.:
- 627-742
- Mfr. Part No.:
- 7100359477
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 2in | |
| Backing Material | Non-Woven Web | |
| Sub Type | Surface Conditioning Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 50 | |
| Colour | Font: White, Backing: Black | |
| Grade | Extra Coarse | |
| Quantity Per Package | 50 | |
| Maximum Safe Speed | 25000rpm | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | HD-DR | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 2in | ||
Backing Material Non-Woven Web | ||
Sub Type Surface Conditioning Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 50 | ||
Colour Font: White, Backing: Black | ||
Grade Extra Coarse | ||
Quantity Per Package 50 | ||
Maximum Safe Speed 25000rpm | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series HD-DR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 2 in Disc Diameter, 80 Grit size - 7100359477
This hook-and-loop sanding disc is a 2 in, multi-purpose non‑woven abrasive designed for industrial surface conditioning at high speeds. It combines aluminium oxide abrasive with a conformable non‑woven backing to perform cleaning, blending, deburring and light grinding on metals and alloys commonly encountered in automation, electronics, electrical and mechanical work environments.
Features & Benefits
• Extra coarse abrasive for aggressive material removal and edge work
• Aluminium oxide mineral providing Durable cutting action at high RPM
• Black backing with white font for quick grade identification
• Hook-and-loop attachment enabling Rapid disc changes during production
• Rated for operation up to 25,000 r/min for high-speed tools
• Aluminium oxide mineral providing Durable cutting action at high RPM
• Black backing with white font for quick grade identification
• Hook-and-loop attachment enabling Rapid disc changes during production
• Rated for operation up to 25,000 r/min for high-speed tools
Applications
• Suitable for light grinding and deburring of mild steel components
• Ideal for blending and radiusing edges on fabricated assemblies
• Used for surface cleaning and refinement of aluminium parts
• Can be used with hand and machine tools in electrical panel work
• Suitable for repetitive finishing in automated production cells
• Ideal for blending and radiusing edges on fabricated assemblies
• Used for surface cleaning and refinement of aluminium parts
• Can be used with hand and machine tools in electrical panel work
• Suitable for repetitive finishing in automated production cells
What abrasive grain is used and how does it affect wear behaviour?
The discs use aluminium oxide with a precision-shaped grain
this offers a balance of aggressive cut and sustained life on ferrous substrates compared with conventional non‑woven alternatives.
How is the disc attached to a pad and how does that aid workflow?
They use a hook-and-loop fastening system, allowing quick replacement without tools and reducing downtime during batch processing.
What Visual cues indicate the product family and grade?
The product presents a black non‑woven backing with white font to denote the heavy-duty family and the extra coarse grade for Rapid identification.
Can these discs be specified for high-volume supply needs?
They are supplied in packs of 200, accommodating continuous operations and reducing the frequency of reordering.
Related links
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 25 Grit 25
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 150 Grit 50