3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 4.5 in, Extra Coarse Grade, 50 Grit 50 Per Pack
- RS Stock No.:
- 627-733
- Mfr. Part No.:
- 7100359467
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€225.80
(exc. VAT)
€277.73
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €225.80 | €4.516 |
*price indicative
- RS Stock No.:
- 627-733
- Mfr. Part No.:
- 7100359467
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Surface Conditioning Disc | |
| Disc Diameter | 4.5in | |
| Backing Material | Non-Woven Web | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 50 | |
| Colour | Backing: Black, Font: White | |
| Grade | Extra Coarse | |
| Maximum Safe Speed | 13300rpm | |
| Quantity Per Package | 50Per Pack | |
| Vacuum Hole Design | Centre Hole | |
| Standards/Approvals | No | |
| Series | HD-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Surface Conditioning Disc | ||
Disc Diameter 4.5in | ||
Backing Material Non-Woven Web | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 50 | ||
Colour Backing: Black, Font: White | ||
Grade Extra Coarse | ||
Maximum Safe Speed 13300rpm | ||
Quantity Per Package 50Per Pack | ||
Vacuum Hole Design Centre Hole | ||
Standards/Approvals No | ||
Series HD-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 4.5in Disc Diameter, 60 Grit size - 7100359467
This hook & loop sanding disc is a heavy-duty surface conditioning abrasive designed for industrial metalworking. It combines a conformable non‑woven web with aluminium oxide mineral shaped for precision cutting and a consistent finish, intended for high‑speed handheld and machine sanding in automation, electronics, electrical and mechanical production environments.
Features & Benefits
• Extra‑coarse 60 grit for aggressive material removal and Faster cycle times
• Non‑woven web backing reduces gouging while maintaining conformability
• Centre hole attachment for secure mounting and alignment at speed
• Rated to 13,300 rpm for use with high‑speed pneumatic grinders
• Non‑woven web backing reduces gouging while maintaining conformability
• Centre hole attachment for secure mounting and alignment at speed
• Rated to 13,300 rpm for use with high‑speed pneumatic grinders
Applications
• Suitable for light grinding and deburring of mild steel components
• Ideal for edge‑breaking and radiusing in metal fabrication
• Used for blending and refining weld seams on assemblies
• Can be used for cleaning and finishing parts prior to assembly
• Suitable for high‑throughput surface conditioning on production lines
• Ideal for edge‑breaking and radiusing in metal fabrication
• Used for blending and refining weld seams on assemblies
• Can be used for cleaning and finishing parts prior to assembly
• Suitable for high‑throughput surface conditioning on production lines
Which abrasive mineral is used and why is it chosen?
Aluminium oxide is specified for its balance of cutting Ability and durAbility on ferrous metals in industrial abrasive operations.
How is the disc attached to a tool with a centre post?
The design uses a centre hole for hub‑mounted retainers or back‑up pads to ensure concentric mounting during rotation.
What backing material contributes to surface protection?
A non‑woven web backing provides conformability that helps prevent gouging and preserves profile on contoured parts.
How many discs are supplied and how does that suit production use?
The pack contains 50 discs, intended to reduce changeover frequency in repetitive manufacturing tasks.
For which industrial sectors is this disc suited?
It is appropriate for automation, electronics, electrical and mechanical workshops requiring heavy‑duty surface conditioning.
Related links
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50 Per Pack