3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 3 in, Extra Coarse Grade, 25 Grit 25
- RS Stock No.:
- 627-751
- Mfr. Part No.:
- 7100359753
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€109.39
(exc. VAT)
€134.55
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €109.39 | €4.376 |
*price indicative
- RS Stock No.:
- 627-751
- Mfr. Part No.:
- 7100359753
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 3in | |
| Sub Type | Surface Conditioning Disc | |
| Backing Material | Non-Woven Web | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 25 | |
| Colour | Font: White, Backing: Black | |
| Grade | Extra Coarse | |
| Maximum Safe Speed | 20000rpm | |
| Quantity Per Package | 25 | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | HD-DR | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 3in | ||
Sub Type Surface Conditioning Disc | ||
Backing Material Non-Woven Web | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 25 | ||
Colour Font: White, Backing: Black | ||
Grade Extra Coarse | ||
Maximum Safe Speed 20000rpm | ||
Quantity Per Package 25 | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series HD-DR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 3 in Disc Diameter, 60 Grit size - 7100359753
This hook-and-loop sanding disc is a non‑woven surface conditioning product designed for industrial metal and woodworking operations, offering aggressive material removal and finish control in automated or manual processes. It uses aluminium oxide abrasive embedded in a conformable web to perform light grinding, deburring, blending and finishing at high spindle speeds up to 20,000 rpm, and is supplied in packs of 100 for production environments.
Features & Benefits
• Extra-coarse abrasive delivers Rapid material removal and edge shaping
• Aluminium oxide PSG enhances cut performance and life
• Black backing with white font identifies heavy-duty variant
• No-hole design enables use with standard hook-and-loop pads
• Non-woven web reduces gouging while preserving part geometry
• Aluminium oxide PSG enhances cut performance and life
• Black backing with white font identifies heavy-duty variant
• No-hole design enables use with standard hook-and-loop pads
• Non-woven web reduces gouging while preserving part geometry
Applications
• Suitable for deburring and edge breaking on mild steel components
• Ideal for blending welds and refining radii in fabrication
• Used for finishing aluminium parts in robotic cells
• Can be used for light grinding on electrical enclosures
• Suitable for surface preparation prior to coating or bonding
• Ideal for blending welds and refining radii in fabrication
• Used for finishing aluminium parts in robotic cells
• Can be used for light grinding on electrical enclosures
• Suitable for surface preparation prior to coating or bonding
What abrasive mineral is used and why is it chosen?
The disc uses aluminium oxide, selected for consistent cut rate and durability on ferrous and mixed substrates.
How is attachment achieved if the disc has no vacuum holes?
It attaches via a hook-and-loop Interface to compatible back-up pads, including universal pad options for secure retention.
What form factor and pack quantity does it come in?
The discs are supplied as 3 in single-diameter discs and packaged as 100 per pack for production use.
Can it withstand high-speed pneumatic sanders in automation?
Yes, it is rated for operation up to 20,000 rpm, suitable for many pneumatic and electric tools when matched to appropriate back-up pads.
Which industries benefit most from this products characteristics?
It is intended for automation, electronics, electrical and mechanical sectors requiring controlled heavy-duty surface conditioning.
Related links
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 25 Grit 25
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 25 Grit 25
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 25 Grit 25
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 25 Grit 25
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 25 Grit 25
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 25 Grit 25
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 25 Grit 25
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 25 Grit 25 Per Pack