3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 7 in, Extra Coarse Grade, 25 Grit 25
- RS Stock No.:
- 627-741
- Mfr. Part No.:
- 7100359475
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€328.64
(exc. VAT)
€404.23
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €328.64 | €13.146 |
*price indicative
- RS Stock No.:
- 627-741
- Mfr. Part No.:
- 7100359475
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 7in | |
| Sub Type | Surface Conditioning Disc | |
| Product Type | Abrasive Disc | |
| Backing Material | Non-Woven Web | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 25 | |
| Colour | Font: White, Backing: Black | |
| Grade | Extra Coarse | |
| Maximum Safe Speed | 8600rpm | |
| Quantity Per Package | 25 | |
| Vacuum Hole Design | Centre Hole | |
| Standards/Approvals | No | |
| Series | HD-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 7in | ||
Sub Type Surface Conditioning Disc | ||
Product Type Abrasive Disc | ||
Backing Material Non-Woven Web | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 25 | ||
Colour Font: White, Backing: Black | ||
Grade Extra Coarse | ||
Maximum Safe Speed 8600rpm | ||
Quantity Per Package 25 | ||
Vacuum Hole Design Centre Hole | ||
Standards/Approvals No | ||
Series HD-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 7 in Disc Diameter, 60 Grit - 7100359475
This hook-and-loop sanding disc is a 7in industrial surface conditioning pad designed for heavy-duty metalwork and finishing operations. It combines aluminium oxide abrasive with a conformable non-woven web to perform cleaning, blending, deburring and light grinding in automated or manual production settings. The product is supplied in a bulk 25-pack for high-volume use and is compatible with hook-and-loop 7 sanding pad systems with a centre hole attachment.
Features & Benefits
• Extra coarse 60 grit delivers aggressive material removal and Faster cycle times
• Non-woven web reduces risk of gouging while maintaining a consistent finish
• Aluminium oxide mineral provides Durable abrasive life under load
• Black backing with white font identifies heavy-duty family at a glance
• Rated maximum safe speed 8,600 rpm for high-speed handheld or robotic tools
• Non-woven web reduces risk of gouging while maintaining a consistent finish
• Aluminium oxide mineral provides Durable abrasive life under load
• Black backing with white font identifies heavy-duty family at a glance
• Rated maximum safe speed 8,600 rpm for high-speed handheld or robotic tools
Applications
• Suitable for deburring mild steel components in automated cells
• Ideal for edge breaking and radiusing on mechanical assemblies
• Used for surface blending and light grinding in electrical enclosures
• Can be used for cleaning and refining surfaces on electronic housings
• Suitable for high-throughput jobs requiring bulk 25-pack consumables
• Ideal for edge breaking and radiusing on mechanical assemblies
• Used for surface blending and light grinding in electrical enclosures
• Can be used for cleaning and refining surfaces on electronic housings
• Suitable for high-throughput jobs requiring bulk 25-pack consumables
What attachment formats work with these discs?
They are intended for hook-and-loop attachment and accommodate centre-hole mounting with appropriate retainer nuts or back-up pads.
How does the abrasive perform on steel versus aluminium?
The aluminium oxide PSG provides robust cutting on steel while the non-woven web helps control the finish on softer metals, balancing removal and surface appearance.
What operating safety limit should I observe?
Use with tools not exceeding the maximum safe speed of 8,600 rpm to maintain disc integrity.
Are these discs suitable for high-pressure applications?
The heavy-duty construction is formulated for high-pressure use and extended life on parts with Sharp edges.
Related links
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 25 Grit 25
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 25 Grit 25 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 25 Grit 25
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 25 Grit 25
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 25 Grit 25 Per Pack
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 25 Grit 25
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 25 Grit 25
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50