3M 732U Ceramic Sanding Disc Abrasive Disc, 127 mm, 120 Grade, 50 Grit 50
- RS Stock No.:
- 627-767
- Mfr. Part No.:
- 7100044446
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€53.46
(exc. VAT)
€65.76
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €53.46 | €1.069 |
*price indicative
- RS Stock No.:
- 627-767
- Mfr. Part No.:
- 7100044446
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 127mm | |
| Sub Type | Sanding Disc | |
| Backing Material | Paper | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Colour | Purple | |
| Grade | 120 | |
| Quantity Per Package | 50 | |
| Maximum Safe Speed | 12000rpm | |
| Vacuum Hole Design | Multi Hole | |
| Backing Weight | C | |
| Standards/Approvals | No | |
| Series | 732U | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 127mm | ||
Sub Type Sanding Disc | ||
Backing Material Paper | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Colour Purple | ||
Grade 120 | ||
Quantity Per Package 50 | ||
Maximum Safe Speed 12000rpm | ||
Vacuum Hole Design Multi Hole | ||
Backing Weight C | ||
Standards/Approvals No | ||
Series 732U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 732U Series Abrasive Disc, 127mm Disc Diameter, Ceramic Abrasive Material - 7100044446
This abrasive disc is a sanding disc designed for various industrial applications. Featuring a diameter of 127mm and constructed with a ceramic abrasive material, this 120 grit sanding disc is Ideal for tasks requiring blending, finishing, and coarse sanding. Sold in packs of 50, this high-speed sanding disc is suitable for users across mechanical, electrical, and automation sectors.
Features & Benefits
• Precision-shaped grain technology enhances cutting speed
• 99% dust extraction ensures a cleaner working environment
• Durable construction extends disc lifespan up to four times
• Anti-load coating minimises clogging for consistent performance
• Versatile for hand or power tool use across multiple applications
• Hookit™ attachment system allows for quick disc changes
• 99% dust extraction ensures a cleaner working environment
• Durable construction extends disc lifespan up to four times
• Anti-load coating minimises clogging for consistent performance
• Versatile for hand or power tool use across multiple applications
• Hookit™ attachment system allows for quick disc changes
Applications
• Used for blending and finishing on various surfaces
• Effective in coating material removal and de-flashing
• Suitable for edge rounding and scuffing prior to topcoats
• Ideal for random orbital sanding in wood and metal
• Applies to preparing surfaces for further treatment
• Effective in coating material removal and de-flashing
• Suitable for edge rounding and scuffing prior to topcoats
• Ideal for random orbital sanding in wood and metal
• Applies to preparing surfaces for further treatment
What are the benefits of using this abrasive disc for metalwork?
The disc's ceramic abrasive material allows for efficient cutting and durability, making it Ideal for metal applications where a consistent finish is necessary.
How does the dust extraction feature impact user health?
The disc's Advanced dust extraction capability significantly reduces airborne particles, promoting a healthier workspace and decreasing respiratory exposure for operators.
Can this disc be used on materials other than metal?
Yes, it is suitable for a variety of substrates, including wood, gel coats, and paint coatings, ensuring versatility for different projects.
What makes the 120 grit suitable for my sanding needs?
The 120 grit offers a balanced performance for both coarse and fine sanding, allowing for effective material removal without compromising surface quality.
Is it easy to change discs during a job?
Yes, the Hookit™ attachment system allows for quick and secure disc changes, minimising downtime and maintaining productivity throughout the sanding process.
Related links
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 120 Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 80 Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 150+ Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 120 Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit 50