3M 3M Xtract Cubitron II Film Disc 775L Ceramic Sanding Disc Abrasive Disc, 152.4 mm, 320+ Grade, 50 Grit 50
- RS Stock No.:
- 627-786
- Mfr. Part No.:
- 7100141692
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€72.94
(exc. VAT)
€89.72
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €72.94 | €1.459 |
*price indicative
- RS Stock No.:
- 627-786
- Mfr. Part No.:
- 7100141692
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Film | |
| Sub Type | Sanding Disc | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 152.4mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Grade | 320 | |
| Quantity Per Package | 50 | |
| Maximum Safe Speed | 12000rpm | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | 3M Xtract Cubitron II Film Disc 775L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Film | ||
Sub Type Sanding Disc | ||
Product Type Abrasive Disc | ||
Disc Diameter 152.4mm | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Grade 320 | ||
Quantity Per Package 50 | ||
Maximum Safe Speed 12000rpm | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series 3M Xtract Cubitron II Film Disc 775L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 775L Series Abrasive Disc, 152.4mm Diameter, Ceramic Abrasive Material - 7100141692
This abrasive disc is designed for a variety of sanding tasks, including blending and fine finishing. With a diameter of 152.4mm, this ceramic sanding disc is an essential surface finishing tool for professionals in the automation, electronics, and mechanical industries. Each pack contains 50 discs, providing a reliable supply for general-purpose sanding needs.
Features & Benefits
• Made with high-performance ceramic material for durability
• 320 grit ensures effective fine finishing on various surfaces
• Suitable for random orbital sanding, enhancing versatility
• Designed for optimal blending and de-flashing applications
• Round shape provides even coverage during sanding tasks
• Compatible with a range of surface finishing tools
• 320 grit ensures effective fine finishing on various surfaces
• Suitable for random orbital sanding, enhancing versatility
• Designed for optimal blending and de-flashing applications
• Round shape provides even coverage during sanding tasks
• Compatible with a range of surface finishing tools
Applications
• Used for detailed surface finishing on metals and wood
• Ideal for preparing surfaces before painting or coating
• Effective in de-flashing to remove excess material
• Utilised for general-purpose sanding in various projects
• Perfect for blending edges for a smooth finish
• Ideal for preparing surfaces before painting or coating
• Effective in de-flashing to remove excess material
• Utilised for general-purpose sanding in various projects
• Perfect for blending edges for a smooth finish
What specific advantages does the abrasive disc offer for blending applications?
The disc's ceramic material and 320 grit provide a fine finish, allowing for smooth transitions between surfaces. This reduces the need for multiple sanding passes, saving time while achieving precise results.
How does the disc perform under different sanding methods?
It is optimally designed for random orbital sanding, which prevents swirl marks and allows for consistent surface quality. This makes it particularly effective for both intricate and flat surfaces.
Can this disc be used on different materials?
Yes, its versatility allows it to be used on various materials, including wood, metal, and composites, making it suitable for different projects across multiple industries.
What kind of projects can benefit from using this sanding disc?
This disc is Ideal for both industrial and DIY projects requiring fine finishing, blending edges, and surface preparation, making it a valuable addition to any workshop.
Related links
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 400 Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 320+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 320+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc 320 Grit 50 Per Pack