3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc, 203.2 mm, 320 Grit 50 Per Pack
- RS Stock No.:
- 625-999
- Mfr. Part No.:
- 7100246534
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€178.12
(exc. VAT)
€219.09
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €178.12 | €3.562 |
*price indicative
- RS Stock No.:
- 625-999
- Mfr. Part No.:
- 7100246534
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 203.2mm | |
| Backing Material | Film | |
| Sub Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 320 | |
| Quantity Per Package | 50Per Pack | |
| Maximum Safe Speed | 12000rpm | |
| Standards/Approvals | EN 60309 | |
| Series | 3M Xtract Cubitron II Film Disc 775L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 203.2mm | ||
Backing Material Film | ||
Sub Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 320 | ||
Quantity Per Package 50Per Pack | ||
Maximum Safe Speed 12000rpm | ||
Standards/Approvals EN 60309 | ||
Series 3M Xtract Cubitron II Film Disc 775L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 3M Xtract Cubitron II Film Disc 775L Series Fibre Disc, 203.2mm Disc Diameter, 320 Grit size - 7100246534
This Fibre disc is a film-backed abrasive designed for industrial sanding and finishing in automation, electronics, electrical and mechanical workshops. It employs precision-shaped grain to maintain cutting consistency while aiding dust control when used with extraction systems. Supplied in packs for high-volume operations, it supports high-speed surface preparation on metallic and composite parts.
Features & Benefits
• Precision-shaped grain boosts cut rate and reduces loading
• Film backing resists tearing for consistent abrasive life
• Rated for use up to 12,000 r/min for high-speed operations
• 320 grit balance delivers controlled material removal
• Compatible with extraction tools to limit airborne dust
• Film backing resists tearing for consistent abrasive life
• Rated for use up to 12,000 r/min for high-speed operations
• 320 grit balance delivers controlled material removal
• Compatible with extraction tools to limit airborne dust
Applications
• Suitable for Rapid surface preparation of metalwork prior to assembly
• Ideal for finishing PCB frames and electrical enclosures
• used with central-vacuum sanders for dust-sensitive environments
• Suitable for mechanical component deburring and smoothing
• Used for precision sanding in automated finishing lines
• Ideal for finishing PCB frames and electrical enclosures
• used with central-vacuum sanders for dust-sensitive environments
• Suitable for mechanical component deburring and smoothing
• Used for precision sanding in automated finishing lines
What abrasive construction does it use and why does that matter?
It uses precision-shaped grain which maintains Sharp cutting edges, producing predictable cut rates and longer life versus conventional abrasives.
Can it be used at high spindle speeds?
Yes, it is engineered for use up to 12,000 r/min, making it appropriate for high-speed orbital and rotary sanding equipment.
How is the product supplied for production environments?
It is packaged in quantities of 50 per pack to support continuous operations and minimise downtime for replacement.
Which backing material improves durability during use?
A film backing is employed to provide dimensional stability and tear resistance under load, helping maintain uniform performance.
Related links
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc 220 Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 320+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 320+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Ceramic Grain Abrasive Disc 400+ Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Ceramic Grain Abrasive Disc 180+ Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Ceramic Grain Abrasive Disc 150+ Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 240+ Grit 250 Per Pack