3M 3M Xtract Cubitron II Film Disc 775L Ceramic Sanding Disc Abrasive Disc, 76.2 mm, 240+ Grade, 50 Grit 50
- RS Stock No.:
- 627-795
- Mfr. Part No.:
- 7100145460
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€53.30
(exc. VAT)
€65.56
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €53.30 | €1.066 |
*price indicative
- RS Stock No.:
- 627-795
- Mfr. Part No.:
- 7100145460
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Film | |
| Product Type | Abrasive Disc | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 76.2mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Grade | 240 | |
| Quantity Per Package | 50 | |
| Standards/Approvals | ISO 5748 | |
| Series | 3M Xtract Cubitron II Film Disc 775L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Film | ||
Product Type Abrasive Disc | ||
Sub Type Sanding Disc | ||
Disc Diameter 76.2mm | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Grade 240 | ||
Quantity Per Package 50 | ||
Standards/Approvals ISO 5748 | ||
Series 3M Xtract Cubitron II Film Disc 775L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 775L Series Abrasive Disc, 76.2mm Disc Diameter, Ceramic Abrasive Material - 7100145460
This abrasive disc is a 76.2mm sanding disc designed for versatile use across various applications. Manufactured by 3M, it features a robust ceramic abrasive material, ensuring efficiency and longevity during operation. This pack includes 50 high-grade 240 grit discs, suitable for a variety of industrial tasks.
Features & Benefits
• Crafted from ceramic abrasive material to enhance durability and performance
• Compatible with random orbital sanders for optimal sanding efficiency
• 240 grit provides a smooth finish Ideal for fine and general-purpose sanding
• Round disc shape facilitates effective blending and surface finishing
• Suitable for deflashing and surface preparation in multiple industries
• Compatible with random orbital sanders for optimal sanding efficiency
• 240 grit provides a smooth finish Ideal for fine and general-purpose sanding
• Round disc shape facilitates effective blending and surface finishing
• Suitable for deflashing and surface preparation in multiple industries
Applications
• Used for blending and fine finishing on metal surfaces
• Effective in general-purpose sanding tasks in various projects
• Utilised for sanding and surface finishing in electronics assembly
• Employed in deflashing to remove excess material
• Ideal for random orbital sanding in mechanical workshops
• Effective in general-purpose sanding tasks in various projects
• Utilised for sanding and surface finishing in electronics assembly
• Employed in deflashing to remove excess material
• Ideal for random orbital sanding in mechanical workshops
What types of machines can the discs be used with?
These discs are specifically designed to work with random orbital sanders, ensuring compatibility for seamless operations in various settings.
How do the discs perform in fine finishing applications?
The 240 grit rating allows for a smooth finish, making them Ideal for applications where surface quality is critical, such as in the final stages of preparation.
Can these discs be used for polishing tasks?
While primarily intended for sanding, they can effectively prepare surfaces for polishing by removing imperfections and ensuring an even base.
What are the advantages of using ceramic abrasive material?
Ceramic abrasives offer superior cutting performance and durability when compared to traditional materials, making them Ideal for heavy-duty sanding tasks.
Related links
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 240+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 400 Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 50 Grit 50
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 400 Grade, 400+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 320+ Grit 250 Per Pack