3M PN-DH Aluminium Oxide, 115 mm, Very Fine Grade, P150 Grit 25 Per Pack
- RS Stock No.:
- 627-848
- Mfr. Part No.:
- 7100274224
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€114.11
(exc. VAT)
€140.36
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €114.11 | €4.564 |
*price indicative
- RS Stock No.:
- 627-848
- Mfr. Part No.:
- 7100274224
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 115mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 7/8in | |
| Grit Size | P150 | |
| Colour | Bright | |
| Grade | Very Fine | |
| Quantity Per Package | 25Per Pack | |
| Maximum Safe Speed | 13300rpm | |
| Standards/Approvals | No | |
| Series | PN-DH | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 115mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 7/8in | ||
Grit Size P150 | ||
Colour Bright | ||
Grade Very Fine | ||
Quantity Per Package 25Per Pack | ||
Maximum Safe Speed 13300rpm | ||
Standards/Approvals No | ||
Series PN-DH | ||
Material Cut Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-Brite Precision Series Grinding Disc, 115mm Disc Diameter, P150 Grit size - 7100274224
This grinding disc is a surface-conditioning product designed to prepare and finish metal substrates while preserving base material geometry. It combines a shaped abrasive grain with a non-woven web to provide controlled material removal and consistent surface results for industrial metalworking tasks.
Features & Benefits
• Precision-shaped grain delivers Faster cut and extended life
• Very fine P150 grit produces a refined surface finish
• Bright colour coding enables quick identification
• Compatible with 7/8in centre mounting for Rapid attachment
• Rated safe to 13,300 r/min for high-speed operations
• Very fine P150 grit produces a refined surface finish
• Bright colour coding enables quick identification
• Compatible with 7/8in centre mounting for Rapid attachment
• Rated safe to 13,300 r/min for high-speed operations
Applications
• Suitable for finishing stainless-steel components in assembly lines
• Ideal for light cleaning of aluminium and soft metals
• Used for low-pressure deburring of carbon-steel parts
• Can be used for surface preparation prior to inspection or coating
• Suitable for integration into automated finishing stations
• Ideal for light cleaning of aluminium and soft metals
• Used for low-pressure deburring of carbon-steel parts
• Can be used for surface preparation prior to inspection or coating
• Suitable for integration into automated finishing stations
What bore and attachment methods are supported?
The disc has a 7/8in centre hole and is compatible with hook-and-loop or Roloc™-style attachments for quick changeover.
How is abrasive life influenced by the abrasive structure?
The shaped grain embedded in the non-woven web maintains cutting sharpness longer, reducing the frequency of disc changes in continuous operations.
What package quantities are available for procurement?
The product is supplied in packs containing 25 discs to support batch replenishment for production environments.
Which substrates tolerate low-pressure use without altering geometry?
The construction is suitable for stainless steel, aluminium, soft metals and carbon steel when used at low contact pressures to avoid gouging.
Related links
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Very Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack