3M PN-DH Aluminium Oxide, 150 mm, Fine Grade, P150 Grit 25 Per Pack
- RS Stock No.:
- 627-867
- Mfr. Part No.:
- 7100274663
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€165.41
(exc. VAT)
€203.45
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €165.41 | €6.616 |
*price indicative
- RS Stock No.:
- 627-867
- Mfr. Part No.:
- 7100274663
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 7/8in | |
| Grit Size | P150 | |
| Colour | Bright | |
| Grade | Fine | |
| Maximum Safe Speed | 9000rpm | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | No | |
| Material Cut | Stainless Steel | |
| Series | PN-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 7/8in | ||
Grit Size P150 | ||
Colour Bright | ||
Grade Fine | ||
Maximum Safe Speed 9000rpm | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals No | ||
Material Cut Stainless Steel | ||
Series PN-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-Brite Precision Series Grinding Disc, 150mm Disc Diameter, P150 Grit size - 7100274663
This grinding disc is a surface-conditioning abrasive designed for metal finishing tasks. It combines a precision-shaped grain with a non-woven web to deliver consistent cutting and finishing on stainless steel and other metals. Supplied in a pack format for workshop or production use, it is suitable for low-pressure applications where controlled material removal and improved surface quality are required.
Features & Benefits
• Precision-shaped grain increases cut rate and abrasive life
• Fine P150 grit produces a refined stainless-steel finish
• Bright colouration enables Rapid grade identification
• 7/8 in bore supports high-speed tool mounting
• Rated to 9000rpm for high-speed surface conditioning
• Fine P150 grit produces a refined stainless-steel finish
• Bright colouration enables Rapid grade identification
• 7/8 in bore supports high-speed tool mounting
• Rated to 9000rpm for high-speed surface conditioning
Applications
• Suitable for stainless-steel deburring and finishing
• Ideal for metalwork in electrical panel fabrication
• Used for surface preparation in mechanical assemblies
• can be used with Roloc™ and hook-and-loop attachments
• Suitable for aluminium and soft-metal light cleaning
• Ideal for metalwork in electrical panel fabrication
• Used for surface preparation in mechanical assemblies
• can be used with Roloc™ and hook-and-loop attachments
• Suitable for aluminium and soft-metal light cleaning
What attachment options are compatible with this disc?
It fits hook-and-loop and Roloc™ style attachments and accepts 7/8 in centre mounting for Rapid changeovers.
How is pack size arranged for production environments?
Discs are supplied in packs of 25 to support batch processing and scheduled tooling changes.
Which substrates does it perform best on?
It is formulated for stainless steel and also works on carbon steel, aluminium and other soft metals in low-pressure operations.
Are there visible cues to select the correct grade quickly?
The discs use bright, distinct colouring to help operators identify the fine P150 grading at a glance.
Related links
- 3M PN-DH Aluminium Oxide Very Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Very Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Very Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Very Fine Grade, P150 Grit 25 Per Pack