3M PN-DH Aluminium Oxide, 115 mm, Extra Coarse Grade, P150 Grit 25 Per Pack
- RS Stock No.:
- 627-849
- Mfr. Part No.:
- 7100274225
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€110.79
(exc. VAT)
€136.27
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €110.79 | €4.432 |
*price indicative
- RS Stock No.:
- 627-849
- Mfr. Part No.:
- 7100274225
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 115mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Grit Size | P150 | |
| Colour | Bright | |
| Grade | Extra Coarse | |
| Quantity Per Package | 25Per Pack | |
| Maximum Safe Speed | 13300rpm | |
| Standards/Approvals | No | |
| Material Cut | Stainless Steel | |
| Series | PN-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 115mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Grit Size P150 | ||
Colour Bright | ||
Grade Extra Coarse | ||
Quantity Per Package 25Per Pack | ||
Maximum Safe Speed 13300rpm | ||
Standards/Approvals No | ||
Material Cut Stainless Steel | ||
Series PN-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Series Grinding Disc, 115mm Disc Diameter, P150 Grit size - 7100274225
This grinding disc is designed for surface conditioning and finishing of metal substrates in industrial environments. It pairs a shaped abrasive grain with a non-woven web to remove material efficiently while preserving base geometry. The product is supplied in bulk for workshop and production use and is intended for low-pressure polishing and cleaning operations on a range of metals.
Features & Benefits
• Precision-shaped grain increases cut rate and abrasive life
• Non-woven construction reduces risk of gouging and undercutting
• Bright colour coding enables quick identification at Pace
• Suitable for stainless and soft metals under low pressure
• 22.23mm centre bore fits common angle grinder attachments
• Non-woven construction reduces risk of gouging and undercutting
• Bright colour coding enables quick identification at Pace
• Suitable for stainless and soft metals under low pressure
• 22.23mm centre bore fits common angle grinder attachments
Applications
• Suitable for stainless steel surface finishing prior to assembly
• Ideal for removing oxidation from aluminium components
• used with Roloc-style attachments for handheld operations
• Can be used for deburring and blending on carbon steel parts
• Suitable for batch processing in automation cell pre-clean steps
• Ideal for removing oxidation from aluminium components
• used with Roloc-style attachments for handheld operations
• Can be used for deburring and blending on carbon steel parts
• Suitable for batch processing in automation cell pre-clean steps
What attachment options are compatible with this disc?
It is designed for hook-and-loop and Roloc-type mounting systems used on angle grinders and rotary tools.
How is disc life affected during continuous use?
The precision-shaped abrasive grain reduces wear rate versus conventional non-woven discs, extending useful life under comparable operating conditions.
What operating speed should be observed?
The maximum safe rotational speed for the disc is 13,300 r/min
operation below this limit is required.
How is product supplied for production environments?
Units are packaged in sets of 25 to support bulk usage and reduce changeover frequency.
Which bore size must shaft adaptors accommodate?
The centre bore measures 22.23mm so adaptors or mandrels should match this dimension for secure mounting.
Related links
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack