3M PN-DH Aluminium Oxide, 150 mm, Extra Coarse Grade, P150 Grit 25 Per Pack
- RS Stock No.:
- 627-865
- Mfr. Part No.:
- 7100274661
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€165.41
(exc. VAT)
€203.45
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €165.41 | €6.616 |
*price indicative
- RS Stock No.:
- 627-865
- Mfr. Part No.:
- 7100274661
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 150mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 8mm | |
| Grit Size | P150 | |
| Colour | Bright | |
| Grade | Extra Coarse | |
| Quantity Per Package | 25Per Pack | |
| Maximum Safe Speed | 10000rpm | |
| Standards/Approvals | No | |
| Material Cut | Stainless Steel | |
| Series | PN-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 150mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 8mm | ||
Grit Size P150 | ||
Colour Bright | ||
Grade Extra Coarse | ||
Quantity Per Package 25Per Pack | ||
Maximum Safe Speed 10000rpm | ||
Standards/Approvals No | ||
Material Cut Stainless Steel | ||
Series PN-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Grinding Disc, 150mm Disc Diameter, P150 Grit size - 7100274661
This grinding disc is a precision surface conditioning product designed to prepare and finish metal substrates in industrial environments. It combines shaped abrasive technology with a non‑woven web to remove material efficiently while preserving base geometry, making it suitable for low‑pressure finishing tasks in automation, electronics, electrical and mechanical workflows.
Features & Benefits
• Precision‑shaped grain for Faster material removal and extended life
• Extra coarse P150 grade delivers aggressive stock removal for Rapid finishing
• Safe operating limit 10,000 r/min supports high‑speed bench and portable tools
• 8mm bore suits small‑spindle and mandrel‑mounted applications
• Bright colour coding for simple identification on busy production lines
• Extra coarse P150 grade delivers aggressive stock removal for Rapid finishing
• Safe operating limit 10,000 r/min supports high‑speed bench and portable tools
• 8mm bore suits small‑spindle and mandrel‑mounted applications
• Bright colour coding for simple identification on busy production lines
Applications
• Suitable for surface cleaning and finishing of stainless steel components
• Ideal for deburring and edge‑blending on aluminium assemblies
• Used for preparation of carbon steel prior to subsequent processes
• Can be used for removing weld spatter in fabrication cells
• Suitable for integration into automated finishing stations with small spindles
• Ideal for deburring and edge‑blending on aluminium assemblies
• Used for preparation of carbon steel prior to subsequent processes
• Can be used for removing weld spatter in fabrication cells
• Suitable for integration into automated finishing stations with small spindles
What substrate types will it perform on without altering part geometry?
The non‑woven construction combined with precision‑shaped abrasive removes contaminants and evens surfaces while avoiding gouging, so stainless steel, aluminium and soft metals retain original dimensions.
How is the product packaged for production use?
It is supplied in packs of 25, offering consistent ready‑to‑fit discs for continuous operations and reduced changeover frequency.
What attachment options are compatible with the disc?
The disc is designed to work with hook‑and‑loop and Roloc‑style mounting systems commonly used in finishing and fabrication tooling.
How does the abrasive balance conformability and durability?
The blended web provides enough conformability to follow contours while the shaped grain maintains cutting performance and wear resistance during sustained use.
Related links
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack