3M Ceramic Abrasive Disc Cutting Disc, 127 mm, 220+ Grade, 50 Grit
- RS Stock No.:
- 627-870
- Mfr. Part No.:
- 7100281811
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€96.78
(exc. VAT)
€119.04
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €96.78 | €1.936 |
*price indicative
- RS Stock No.:
- 627-870
- Mfr. Part No.:
- 7100281811
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Cloth (J-Weight) | |
| Product Type | Abrasive Disc | |
| Sub Type | Cutting Disc | |
| Disc Diameter | 127mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Grade | 220+ | |
| Standards/Approvals | ANSI, OSHA | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Cloth (J-Weight) | ||
Product Type Abrasive Disc | ||
Sub Type Cutting Disc | ||
Disc Diameter 127mm | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Grade 220+ | ||
Standards/Approvals ANSI, OSHA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 125mm Disc Diameter, 220+ Grade - 7100281811
This adhesive-backed/PSA sanding disc is a self-adhesive abrasive intended for industrial material removal and finishing tasks. It employs precision-shaped mineral for sustained cutting performance and is built on a flexible J-weight cloth backing to withstand demanding sanding operations across varied substrates in production and maintenance environments.
Features & Benefits
• Precision-shaped grain delivers continuous fracturing and sustained cutting
• Open coat construction reduces loading for longer working life
• Anti-static treatment minimises charge and improves dust handling
• Hookit attachment enables Rapid disc changes and reduced downtime
• Cloth backing balances wear-resistance with conformability for contours
• Open coat construction reduces loading for longer working life
• Anti-static treatment minimises charge and improves dust handling
• Hookit attachment enables Rapid disc changes and reduced downtime
• Cloth backing balances wear-resistance with conformability for contours
Applications
• Suitable for heavy stock removal on metal components
• Ideal for blending and finishing aluminium panels
• Can be used for sanding hardwoods and softwoods in assemblies
• Used for preparing composite surfaces such as fibreglass and gelcoat
• Suitable for integration with vacuum-equipped random orbital sanders
• Ideal for blending and finishing aluminium panels
• Can be used for sanding hardwoods and softwoods in assemblies
• Used for preparing composite surfaces such as fibreglass and gelcoat
• Suitable for integration with vacuum-equipped random orbital sanders
What surface charge behaviour should I expect during sanding?
The abrasive carries an anti-static treatment that neutralises electrostatic build-up, reducing adherence of swarf to the disc and workpiece when used with extraction.
Which backing type supports flexible contact on irregular parts?
The product uses a J-weight cloth backing that combines flexibility with wear resistance to maintain contact on contoured surfaces.
How does the abrasive maintain cutting performance as it wears?
The precision-shaped grains are engineered to fracture into Sharp edges, preserving cutting action and even wear throughout service life.
What attachment method is used for quick changes?
A hook-and-loop style Hookit system provides secure mounting and fast replacement of discs on compatible back-up pads.
Which substrate categories are appropriate for this disc?
It is formulated for wood, metals and composite materials in applications requiring both aggressive stock removal and finer blending tasks.
Related links
- 3M Ceramic Abrasive Disc Cutting Disc 150+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 80 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 320+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 120 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 40 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 60 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 180+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 220+ Grade, 50 Grit