3M Ceramic Abrasive Disc Cutting Disc, 127 mm, 180+ Grade, 50 Grit
- RS Stock No.:
- 627-871
- Mfr. Part No.:
- 7100282219
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€96.78
(exc. VAT)
€119.04
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €96.78 | €1.936 |
*price indicative
- RS Stock No.:
- 627-871
- Mfr. Part No.:
- 7100282219
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 127mm | |
| Sub Type | Cutting Disc | |
| Backing Material | J-Weight | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Grade | 180 | |
| Standards/Approvals | ANSI, OSHA | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 127mm | ||
Sub Type Cutting Disc | ||
Backing Material J-Weight | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Grade 180 | ||
Standards/Approvals ANSI, OSHA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 125mm Disc Diameter, J-Weight Backing - 7100282219
This adhesive-backed/PSA sanding disc is a cloth-backed abrasive designed for demanding stock removal and finishing tasks in industrial settings. It combines a Durable J-weight backing with 3M Precision-Shaped Grain to deliver sustained cutting performance. Suited to orbital sanders with adhesive or hook-and-loop back-up pads, it is intended for use on metals, wood and composite substrates where efficient material removal and controlled dust management are required.
Features & Benefits
• Precision-Shaped Grain delivers continuous Sharp cutting action and extended life
• Anti-static treatment reduces charged swarf and supports dust control
• Open coat construction prevents loading and maintains cutting rate
• J-weight cloth backing balances wear resistance with flexibility
• Compatible with hook-and-loop and adhesive back-up systems for quick changes
• Anti-static treatment reduces charged swarf and supports dust control
• Open coat construction prevents loading and maintains cutting rate
• J-weight cloth backing balances wear resistance with flexibility
• Compatible with hook-and-loop and adhesive back-up systems for quick changes
Applications
• Suitable for heavy stock removal from aluminium panels and metal assemblies
• Ideal for blending and finishing hardwood and softwood components
• Used for sanding composite parts such as fibreglass and gelcoat surfaces
• Can be used on production lines requiring fewer disc changes and higher throughput
• Ideal for blending and finishing hardwood and softwood components
• Used for sanding composite parts such as fibreglass and gelcoat surfaces
• Can be used on production lines requiring fewer disc changes and higher throughput
What backing type does it use and why does that matter?
It uses a J-weight cloth backing which offers a compromise between durability and flexibility, enabling consistent contact on curved and flat surfaces while resisting wear.
How does the abrasive maintain performance on clogging-prone materials?
The open coat construction spaces abrasive mineral to reduce loading, helping the disc keep cutting even on resinous woods and coated surfaces.
How is dust management improved during operation?
An anti-static treatment reduces electrostatic attraction of swarf and, when combined with a compatible dust-extraction back-up pad and vacuum, enhances extraction efficiency.
Can finer grades be used for finishing tasks?
Yes, finer grits within the range are suitable for blending and producing smoother finishes on aluminium, woods and composites.
Related links
- 3M Ceramic Abrasive Disc Cutting Disc 80 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 150+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 120 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 220+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 320+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 60 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 40 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 180+ Grade, 50 Grit