3M Ceramic Abrasive Disc Cutting Disc, 127 mm, 120 Grade, 50 Grit
- RS Stock No.:
- 627-893
- Mfr. Part No.:
- 7100284520
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€96.78
(exc. VAT)
€119.04
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €96.78 | €1.936 |
*price indicative
- RS Stock No.:
- 627-893
- Mfr. Part No.:
- 7100284520
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Cutting Disc | |
| Disc Diameter | 127mm | |
| Product Type | Abrasive Disc | |
| Backing Material | Cloth (J-Weight) | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Grade | 120 | |
| Standards/Approvals | OSHA, ANSI | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Cutting Disc | ||
Disc Diameter 127mm | ||
Product Type Abrasive Disc | ||
Backing Material Cloth (J-Weight) | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Grade 120 | ||
Standards/Approvals OSHA, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, Adhesive-backed/psa sanding disc, 125mm Disc Diameter - 7100284520
This adhesive-backed/PSA sanding disc is a 125mm abrasive designed for demanding material-removal and finishing tasks in industrial settings. It combines a Durable J-weight cloth backing with precision-shaped grain to deliver consistent cutting on metals, composites and timber when used with random orbital sanders and appropriate dust extraction.
Features & Benefits
• Precision-shaped grain provides Rapid material removal and extended life
• Cloth backing resists wear while maintaining flexibility for contoured surfaces
• Anti-static treatment reduces swarf cling and improves dust management
• Open-coat construction limits loading to sustain cutting performance
• Hookit attachment allows quick disc changes and reduced downtime
• Cloth backing resists wear while maintaining flexibility for contoured surfaces
• Anti-static treatment reduces swarf cling and improves dust management
• Open-coat construction limits loading to sustain cutting performance
• Hookit attachment allows quick disc changes and reduced downtime
Applications
• Suitable for heavy stock removal on aluminium components
• Ideal for surface blending and finishing in automotive refinishing
• Used for sanding composite panels in aerospace and electronics enclosures
• Can be used for metalworking preparation prior to coating or welding
• Suitable for woodworking tasks on hardwoods and softwoods requiring Rapid cut
• Ideal for surface blending and finishing in automotive refinishing
• Used for sanding composite panels in aerospace and electronics enclosures
• Can be used for metalworking preparation prior to coating or welding
• Suitable for woodworking tasks on hardwoods and softwoods requiring Rapid cut
How does the disc manage dust during operation?
The disc includes an anti-static treatment and is compatible with multi‑hole extraction systems to reduce dust accumulation on the abrasive and workpiece when connected to a vacuum back‑up pad.
What backing type aids flexibility on curved parts?
The J-weight cloth backing offers a balance of wear resistance and pliability, enabling reliable contact on irregular surfaces without premature failure.
Which materials benefit most from the abrasive mineral used?
The precision-shaped grain fractures to form Sharp cutting points, optimising performance on metals, gelcoat, aluminium and composite substrates for a sustained cut rate.
How does the attachment system affect workflow?
The hook-style PSA attachment permits fast, secure disc swaps, lowering changeover time and increasing parts throughput in production environments.
Related links
- 3M Ceramic Abrasive Disc Cutting Disc 150+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 320+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 80 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 220+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 40 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 60 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 180+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 120 Grade, 50 Grit