SAIT PMUC, 125 mm x 2.5 mm Thick, 36P Grit

Subtotal (1 box of 100 units)*

€373.72

(exc. VAT)

€459.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€373.72€3.737

*price indicative

RS Stock No.:
646-967
Mfr. Part No.:
1000001067
Manufacturer:
SAIT
Find similar products by selecting one or more attributes.
Select all

Brand

SAIT

Product Type

Abrasive Disc

Disc Diameter

125mm

Thickness

2.5mm

Bore Diameter

22.23mm

Grit Size

36P

Maximum Safe Speed

12250rpm

Standards/Approvals

EN 12413, Homologué par EDF, PMUC

Material Cut

Stainless Steel, Steel

Series

PMUC

RoHS Status: Exempt

COO (Country of Origin):
IT

High material removal


The SAIT Depressed Centre Cutting Wheel for Portable Machines is purpose-built for stainless steel processing in nuclear industry environments. Manufactured in compliance with PMUC specifications and approved by EDF, it ensures material purity and operational safety. Its depressed centre design enhances manoeuvrability and cutting precision in confined or angled spaces.

Type 42 profile

Conforms to EN 12413 safety standard

Ideal for cutting tasks

Certificate No.

EN 12413

Related links