SAIT PMUC, 180 mm x 3.2 mm Thick, 30P Grit

Subtotal (1 box of 50 units)*

€351.43

(exc. VAT)

€432.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€351.43€7.029

*price indicative

RS Stock No.:
646-972
Mfr. Part No.:
1000001081
Manufacturer:
SAIT
Find similar products by selecting one or more attributes.
Select all

Brand

SAIT

Disc Diameter

180mm

Product Type

Abrasive Disc

Thickness

3.2mm

Bore Diameter

22.23mm

Grit Size

30P

Maximum Safe Speed

8500rpm

Standards/Approvals

EN 12413, EDF, PMUC

Material Cut

Stainless Steel, Steel

Series

PMUC

RoHS Status: Exempt

COO (Country of Origin):
IT

High material removal


The SAIT Depressed Centre Cutting Wheel for Portable Machines is purpose-built for stainless steel processing in nuclear industry environments. Manufactured in compliance with PMUC specifications and approved by EDF, it ensures material purity and operational safety. Its depressed centre design enhances manoeuvrability and cutting precision in confined or angled spaces.

Type 42 profile

Conforms to EN 12413 safety standard

Ideal for cutting tasks

Certificate No.

EN 12413

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy