SAIT PMUC, 230 mm x 2 mm Thick, 30P Grit

Subtotal (1 box of 50 units)*

€398.57

(exc. VAT)

€490.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€398.57€7.971

*price indicative

RS Stock No.:
646-974
Mfr. Part No.:
1000001556
Manufacturer:
SAIT
Find similar products by selecting one or more attributes.
Select all

Brand

SAIT

Disc Diameter

230mm

Product Type

Abrasive Disc

Thickness

2mm

Bore Diameter

22.23mm

Grit Size

30P

Maximum Safe Speed

6650rpm

Standards/Approvals

EN 12413, Homologué par EDF, PMUC

Material Cut

Stainless Steel, Steel

Series

PMUC

RoHS Status: Exempt

COO (Country of Origin):
IT

Clean and precise cuts, Fast cutting


The SAIT Flat Cutting Wheel for Portable Machines is specifically developed for stainless steel applications in the nuclear industry. Manufactured in accordance with PMUC specifications and approved by EDF, it ensures compliance with stringent safety and material purity standards required in nuclear environments. Its flat profile delivers clean, accurate cuts using portable grinders in demanding industrial settings.

Type 41 profile

Conforms to EN 12413 safety standard

Ideal for cutting tasks

Certificate No.

EN 12413

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy