SAIT PMUC, 230 mm x 3.2 mm Thick, 30P Grit
- RS Stock No.:
- 646-969
- Mfr. Part No.:
- 1000001077
- Manufacturer:
- SAIT
Subtotal (1 box of 50 units)*
€462.00
(exc. VAT)
€568.26
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €462.00 | €9.24 |
*price indicative
- RS Stock No.:
- 646-969
- Mfr. Part No.:
- 1000001077
- Manufacturer:
- SAIT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAIT | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 230mm | |
| Thickness | 3.2mm | |
| Bore Diameter | 22.23mm | |
| Grit Size | 30P | |
| Maximum Safe Speed | 6650rpm | |
| Standards/Approvals | Homologué EDF, EN 12413, PMUC | |
| Material Cut | Stainless Steel, Steel | |
| Series | PMUC | |
| Select all | ||
|---|---|---|
Brand SAIT | ||
Product Type Abrasive Disc | ||
Disc Diameter 230mm | ||
Thickness 3.2mm | ||
Bore Diameter 22.23mm | ||
Grit Size 30P | ||
Maximum Safe Speed 6650rpm | ||
Standards/Approvals Homologué EDF, EN 12413, PMUC | ||
Material Cut Stainless Steel, Steel | ||
Series PMUC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
High material removal
The SAIT Depressed Centre Cutting Wheel for Portable Machines is purpose-built for stainless steel processing in nuclear industry environments. Manufactured in compliance with PMUC specifications and approved by EDF, it ensures material purity and operational safety. Its depressed centre design enhances manoeuvrability and cutting precision in confined or angled spaces.
Type 42 profile
Conforms to EN 12413 safety standard
Ideal for cutting tasks
Certificate No.
EN 12413
