3M 787C Ceramic Cutting Disc, 76 mm, 120+ Grit 200 Per Pack
- RS Stock No.:
- 650-027
- Mfr. Part No.:
- 7100100966
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 650-027
- Mfr. Part No.:
- 7100100966
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Cutting Disc | |
| Disc Diameter | 76mm | |
| Backing Material | Nickel Alloy | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 120+ | |
| Quantity Per Package | 200Per Pack | |
| Standards/Approvals | RoHS Exempt | |
| Series | 787C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Cutting Disc | ||
Disc Diameter 76mm | ||
Backing Material Nickel Alloy | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 120+ | ||
Quantity Per Package 200Per Pack | ||
Standards/Approvals RoHS Exempt | ||
Series 787C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Fibre Disc 787C features 3M Precision Shaped Grain. With its outstanding cut, durability, and ease of use, this disc offers a step up in performance over conventional fibber discs. Constructed with a grinding aid, it is an excellent choice for weld removal, blending, and finish refinement on stainless steel and high nickel alloys.
Rapidly cuts hard to grind metals like stainless steel and high nickel alloys
3M Precision Shaped Grain yields higher cut rates and cooler cut while completing more parts per disc than conventional fibre discs
Grinding aid minimizes grinding temperatures for heat-sensitive alloys
Long-lasting disc helps reduce cost
Stiff fibber backing and strong resin bond provide durability and tear-resistance
Related links
- 3M 787C Ceramic Cutting Disc 120+ Grit 200 Per Pack
- 3M 787C Ceramic Fibre Disc 120+ Grit 25
- 3M 787C Ceramic Fibre Disc 120+ Grit 25
- 3M 787C Ceramic Grinding Disc 120+ Grit 25
- 3M Ceramic Abrasive Disc Cutting Disc 120+ Grit
- 3M 787C Ceramic Fibre Disc P36 Grit 25
- 3M 787C Ceramic Grinding Disc P60 Grit 25
- 3M 787C Ceramic Abrasive Disc P80 Grit 25