3M Ceramic Abrasive Disc Cutting Disc, 125 mm, 120+ Grit
- RS Stock No.:
- 635-110
- Mfr. Part No.:
- 7100099546
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 25
€74.40
(exc. VAT)
€91.51
(inc. VAT)
- RS Stock No.:
- 635-110
- Mfr. Part No.:
- 7100099546
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Cutting Disc | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Backing Material | Vulcanised Fibre | |
| Abrasive Material | Ceramic | |
| Grit Size | 120+ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Cutting Disc | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Backing Material Vulcanised Fibre | ||
Abrasive Material Ceramic | ||
Grit Size 120+ | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M fibre disc featuring our advanced abrasive technology, 3M Precision Shaped Grain. These discs have a stiff fibre backing and strong resin bond that provide durability and tear resistance. Theyre constructed with a grinding aid and are engineered for ultra-rapid cut. It offer an ultra-fast cut making them an excellent choice for weld removal, blending, and finish refinement on stainless steel and high nickel alloys.
Premium mineral excels at heavy weight applications
Durable and tear resistant
Reduce costs with long lasting abrasive
Related links
- 3M 787C Ceramic Fibre Disc 120+ Grit 25
- 3M Ceramic Abrasive Disc Cutting Disc 120 Grade, 120 Grit
- Bosch X Lock Ceramic Abrasive Disc 120 Grit 50
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc 120+ Grade, 120 Grit 50 Per Pack
- 3M Ceramic Abrasive Disc Cutting Disc 120 Grade, 220 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 120 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 120 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Fibre Disc P80 Grit
