3M Roloc SC-DR Aluminium Oxide, 76 mm, Medium Grade, 100 Grit 100 Per Pack
- RS Stock No.:
- 650-068
- Mfr. Part No.:
- 7000000755
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 650-068
- Mfr. Part No.:
- 7000000755
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 76mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 100 | |
| Grade | Medium | |
| Quantity Per Package | 100Per Pack | |
| Standards/Approvals | No | |
| Series | Roloc SC-DR | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 76mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 100 | ||
Grade Medium | ||
Quantity Per Package 100Per Pack | ||
Standards/Approvals No | ||
Series Roloc SC-DR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Scotch-Brite™ Roloc™ Surface Conditioning Disc combines our durable, non-woven disc with the efficient 3M™ Roloc™ quick change attachment system for an effective disc that cleans, finishes, blends, and deburrs. Our non woven fibber construction conforms well to help preserve irregular or contoured surfaces andthe Roloc™ backing supports the disc for aggressive cutting.
Tough non-woven disc aggressively deburrs and finishes
Conformable non-woven disc combined with Roloc backing allows for aggressive cutting
Open web construction resists loading and runs cool allowing for consistent finishes
Related links
- 3M Roloc SC-DR Aluminium Oxide Medium Grade, 100 Grit 100 Per Pack
- 3M SC-DR Aluminium Oxide Medium Grade, P50 Grit 50 Per Pack
- 3M SC-DR Aluminium Oxide Medium Grade 25 Per Pack
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Medium Grade, 100 Grit
- 3M Roloc 50 mm, Coarse Grade 50
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 100 Grit 100
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 100 Grit 100 Per Pack
- 3M SC-DR Aluminium Oxide Fine Grade, P100 Grit 50 Per Pack