3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 4 in, Medium Grade, 100 Grit 100 Per Pack

Subtotal (1 pack of 100 units)*

€430.50

(exc. VAT)

€529.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€430.50€4.305

*price indicative

RS Stock No.:
625-898
Mfr. Part No.:
7100358156
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Non-Woven Web

Disc Diameter

4in

Sub Type

Surface Conditioning Disc

Product Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Grit Size

100

Colour

Font: White, Backing: Black

Grade

Medium

Quantity Per Package

100Per Pack

Maximum Safe Speed

15000rpm

Vacuum Hole Design

No Hole

Standards/Approvals

No

Series

HD-DH

RoHS Status: Exempt

COO (Country of Origin):
US

3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 4 in Disc Diameter, 150 Grit size - 7100358156


This hook-and-loop sanding disc is a multi-purpose abrasive designed for industrial surface conditioning tasks. It combines a non-woven web backing with aluminium oxide abrasive to perform cleaning, blending, deburring and finishing at elevated spindle speeds. Supplied in packs of 100, the product is suited to high-volume workflows in automation, electronics, electrical and mechanical settings and is intended for use with hook-and-loop attachment systems on appropriate backing pads.

Features & Benefits


• Aluminium oxide abrasive offers consistent material removal and longevity
• Non-woven web backing reduces risk of gouging and preserves surface profile
• Medium 150 grit provides balanced cut and finish for varied substrates
• Rated up to 15,000 r/min for compatibility with high-speed tools
• Hook-and-loop attachment enables Rapid disc changes and secure mounting
• Black backing with white font aids quick grade identification in stores

Applications


• Suitable for deburring machined mild steel components in automation lines
• Ideal for blending weld seams on electrical enclosures
• Used for light grinding and refining on aluminium housings in electronics
• Can be used for edge breaking and radiusing mechanical parts
• Suitable for cleaning and finishing stamped metal parts prior to assembly

What attachment method is required to fit the pads?


They use a hook-and-loop system and are intended to be mounted on compatible back-up pads or holders designed for hook-and-loop discs.

How does the backing material affect surface finish?


The conformable non-woven web backing provides an abrasive action that limits undercutting and reduces the likelihood of deep scratches while enabling consistent finishing.

Can these discs be used on high-pressure operations?


The construction and medium grit are suitable for moderate to heavy surface conditioning

compatibility with high-pressure applications depends on using the correct backing pad and operating within the stated maximum speed.

What quantity is supplied and how does that suit production needs?


Packs contain 100 discs, supporting continuous, high-throughput operations and minimising replenishment frequency.

Which abrasive mineral is incorporated and what is its effect?


The abrasive is aluminium oxide, chosen for Durable cutting on a range of metals while delivering predictable wear characteristics.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy