3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 5 in, Medium Grade, 100 Grit 100

Subtotal (1 pack of 50 units)*

€262.29

(exc. VAT)

€322.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€262.29€5.246

*price indicative

RS Stock No.:
627-738
Mfr. Part No.:
7100359473
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Non-Woven Web

Product Type

Abrasive Disc

Disc Diameter

5in

Sub Type

Surface Conditioning Disc

Abrasive Material

Aluminium Oxide

Grit Size

100

Colour

Backing: Black, Font: White

Grade

Medium

Quantity Per Package

100

Maximum Safe Speed

12000rpm

Vacuum Hole Design

Centre Hole

Standards/Approvals

No

Series

HD-DH

RoHS Status: Exempt

COO (Country of Origin):
US

3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 5 in Disc Diameter, 150 Grit size - 7100359473


This hook-and-loop sanding disc is a medium-grade abrasive designed for industrial surface conditioning. It combines aluminium oxide mineral within a conformable non-woven web backing to perform cleaning, blending, deburring and finishing tasks at elevated spindle speeds. Supplied in bulk for workshop or production-line use, it is suitable for Rapid surface preparation and light material removal in metal and paint-prep environments.

Features & Benefits


• Aluminium oxide abrasive for effective material removal and longevity
• Non-woven web backing to conform and reduce gouging risk
• Centre-hole hook-and-loop attachment for secure retention
• Rated maximum speed 12,000 r/min for high-speed operations
• Medium 150 grit for balanced cut and finish control

Applications


• Suitable for deburring mild steel components prior to assembly
• Ideal for edge-breaking on fabricated metal parts
• Used with orbital sanders for paint-prep and refinishing tasks
• Can be used for blending weld seams in automated cells
• Suitable for cleaning and refining surfaces on electrical enclosures

What backing material minimises surface damage during use?


The pad uses a conformable non-woven web that mitigates gouging while maintaining abrasive contact on irregular profiles.

How is the disc attached to a powered tool?


It employs a hook-and-loop system compatible with centre-hole back-up pads and quick-change adapters.

What operating speed limitations should be observed?


The disc is rated to a maximum safe speed of 12,000 r/min

operators should match tool speed to this limit.

How does the medium grade affect finish and removal rate?


The 150-grit specification provides a compromise between abrasive cut and surface refinement, delivering controlled material removal with a mid-level finish.

What packaging quantity is provided for workshop supply management?


Products are supplied in packs of 50 to reduce changeover frequency on production lines.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy