PFERD Rüggeberg France COMBICLICK Abrasive Grains Fibre Disc, 180 mm, 60 Grit 25 Each
- RS Stock No.:
- 860-444
- Mfr. Part No.:
- 64279037
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 box of 25 units)*
€105.71
(exc. VAT)
€130.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €105.71 | €4.228 |
*price indicative
- RS Stock No.:
- 860-444
- Mfr. Part No.:
- 64279037
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Fibre Disc | |
| Sub Type | Fibre Disc | |
| Disc Diameter | 180mm | |
| Backing Material | Fibre | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 60 | |
| Colour | Blue | |
| Quantity Per Package | 25Each | |
| Maximum Safe Speed | 8500rpm | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | ISO 16057 | |
| Series | COMBICLICK | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Fibre Disc | ||
Sub Type Fibre Disc | ||
Disc Diameter 180mm | ||
Backing Material Fibre | ||
Abrasive Material Abrasive Grains | ||
Grit Size 60 | ||
Colour Blue | ||
Quantity Per Package 25Each | ||
Maximum Safe Speed 8500rpm | ||
Centre Hole Size 22mm | ||
Standards/Approvals ISO 16057 | ||
Series COMBICLICK | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France COMBICLICK Ceramic Oxide Grain Fibre Disc are manufactured in accordance with ISO 16057 in shape A1 version F under the designation "vulcanized Fibre disc". The COMBICLICK system consists of a specially developed backing pad and a rugged mounting system at the back of the tool. With the backing pad, COMBICLICK tools can be used on commercially available angle grinders. The VICTOGRAIN abrasive triangles are fixed to the substrate on one of their sides. The VICTOGRAIN abrasive triangles are fixed to the substrate on one of their sides. They are securely fixed in place and, together with their slim design, offer an extremely large chip space in order to further improve machining efficiency.
Innovative quick-mounting system ensures convenient handling and cool grinding
High economic efficiency thanks to long tool life and very high stock removal rate
Consistent surface finish thanks to high-quality abrasives
Extremely quick and easy tool changes, which reduces process costs
Related links
- PFERD Rüggeberg France COMBICLICK Abrasive Grains Fibre Disc 36 Grit 25 Each
- PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc 60 Grit 25 Each
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 782C Ceramic Fibre Disc P36 Grit 25
- 3M 782C Ceramic Fibre Disc P80 Grit 25 Per Pack
- 3M Cubitron 3 - 1182C Ceramic Fibre Disc 36+ Grit 25
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 36+ Grit 25
