3M 1187C Precision Shaped Ceramic Grain Grinding Disc, 180 mm, 60+ Grit 25
- RS Stock No.:
- 625-897
- Mfr. Part No.:
- 7100349679
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€201.97
(exc. VAT)
€248.42
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €201.97 | €8.079 |
*price indicative
- RS Stock No.:
- 625-897
- Mfr. Part No.:
- 7100349679
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 180mm | |
| Sub Type | Grinding Disc | |
| Backing Material | Fibre | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 60+ | |
| Colour | Orange | |
| Maximum Safe Speed | 500rpm | |
| Quantity Per Package | 25 | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | ANSI, SEAM, OSHA | |
| Series | 1187C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 180mm | ||
Sub Type Grinding Disc | ||
Backing Material Fibre | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 60+ | ||
Colour Orange | ||
Maximum Safe Speed 500rpm | ||
Quantity Per Package 25 | ||
Centre Hole Size 22mm | ||
Standards/Approvals ANSI, SEAM, OSHA | ||
Series 1187C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron 3 Series Fibre Disc, 180mm Disc Diameter, 60 Grit size - 7100349679
This Fibre disc is an abrasive tool designed for heavy material removal on metals in industrial environments. It combines a fibrous backing with a ceramic abrasive to enable sustained grinding in automated and manual operations, particularly where controlled cutting and wear behaviour are required.
Features & Benefits
• Re‑engineered precision shaped ceramic grain improves cutting speed and wear
• Grinding aid reduces required pressure and heat transfer
• Stiff Fibre backing delivers durability during high‑pressure work
• Strong resin bond increases tear resistance in robotic use
• Slotted design supports cooler operation and reduced metal discolouration
• Grinding aid reduces required pressure and heat transfer
• Stiff Fibre backing delivers durability during high‑pressure work
• Strong resin bond increases tear resistance in robotic use
• Slotted design supports cooler operation and reduced metal discolouration
Applications
• Suitable for weld removal on stainless steel assemblies
• Ideal for bevelling edges on structural components
• Used for heavy stock removal in robotic grinding cells
• Can be used for surface preparation before coating on aluminium
• Suitable for deburring and edge blending in mechanical workshops
• Ideal for bevelling edges on structural components
• Used for heavy stock removal in robotic grinding cells
• Can be used for surface preparation before coating on aluminium
• Suitable for deburring and edge blending in mechanical workshops
What centre hole size fits most angle grinders?
It uses a 22mm centre hole compatible with many 180mm backing pads and adaptors commonly found in industrial grinders.
How does the abrasive perform on heat‑sensitive alloys?
The abrasive includes a grinding aid and fracture‑forming grain which help maintain lower cutting temperatures and reduce risk of stress cracking on alloys such as stainless steel.
How is disc life affected under sustained use?
The precision shaped ceramic grain continually fractures to form new cutting points, providing a consistent cut rate and extended service life across varying pressures.
What packaging and supply format is available for production environments?
The discs are supplied in packs of 25 to Streamline inventory for high‑volume users and minimise changeovers.
What is the maximum safe rotational speed?
The disc is rated for a maximum safe speed of 500 r/min, which should be observed to ensure safe operation.
Related links
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25