3M Cubitron 3 - 1187C Ceramic Fibre Disc, 180 mm, 36+ Grit 25
- RS Stock No.:
- 618-210
- Mfr. Part No.:
- 7100309795
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€222.29
(exc. VAT)
€273.42
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €222.29 | €8.892 |
*price indicative
- RS Stock No.:
- 618-210
- Mfr. Part No.:
- 7100309795
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Fibre | |
| Product Type | Abrasive Disc | |
| Sub Type | Fibre Disc | |
| Disc Diameter | 180mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 36+ | |
| Maximum Safe Speed | 8500rpm | |
| Quantity Per Package | 25 | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | Cubitron 3 - 1187C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Fibre | ||
Product Type Abrasive Disc | ||
Sub Type Fibre Disc | ||
Disc Diameter 180mm | ||
Abrasive Material Ceramic | ||
Grit Size 36+ | ||
Maximum Safe Speed 8500rpm | ||
Quantity Per Package 25 | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series Cubitron 3 - 1187C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron 3 - 1187C Series Cutting Disc, 180mm Disc Diameter, 36 Grit size - 7100309795
This cutting disc is a ceramic abrasive Fibre wheel designed for abrasive metal removal in industrial settings. It is intended for medium to heavy grinding tasks where high material removal and consistent cut-rate are required, particularly in automated and manual metalworking environments.
Features & Benefits
• Re-engineered precision-shaped grain delivers Faster cut rates and longevity
• Grinding aid reduces pressure and limits heat-related metal discolouration
• Stiff Fibre backing provides durability for high-pressure operations
• Strong resin bond resists tearing during weld removal and bevelling
• Maintains Sharp points throughout life to minimise changeouts
• Grinding aid reduces pressure and limits heat-related metal discolouration
• Stiff Fibre backing provides durability for high-pressure operations
• Strong resin bond resists tearing during weld removal and bevelling
• Maintains Sharp points throughout life to minimise changeouts
Applications
• Suitable for robotic weld removal in automated production lines
• Ideal for bevel preparation on stainless steel components
• Used for heavy-duty metal cutting in mechanical workshops
• Can be used for surface grinding on heat-sensitive alloys
• Suitable for high-throughput parts finishing in electrical assembly
• Ideal for bevel preparation on stainless steel components
• Used for heavy-duty metal cutting in mechanical workshops
• Can be used for surface grinding on heat-sensitive alloys
• Suitable for high-throughput parts finishing in electrical assembly
What centre hole size is compatible with standard arbors?
The disc accepts a 22mm centre hole fitting commonly used on industrial angle grinders and automated spindles.
How should operators manage rotational limits during use?
Operate at or below the maximum safe speed of 8,500 r/min to maintain structural integrity and safety.
What abrasive composition affects cutting behaviour on non-ferrous metals?
The ceramic mineral formulation helps the abrasive run cooler and fracture to renew Sharp points, reducing stress cracks on heat-sensitive metals.
In what pack quantity is this product supplied for production environments?
It is supplied in sets of 25 to support continuous operations and reduce frequent replenishment.
Related links
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 36 Grit 100 Per Pack
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 36+ Grit 25
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 36 Grit 25
- 3M Cubitron 3 - 1182C Ceramic Fibre Disc 36+ Grit 25
- 3M Cubitron 3 Ceramic Fibre Disc 36 Grit 25
- 3M Cubitron 3 - 1182C Ceramic Fibre Disc 36 Grit 100 Per Pack
- 3M 1187C Ceramic Fibre Disc 36+ Grit 25
- 3M Cubitron 3 Ceramic Cutting Disc 36 Grit 25 Per Pack